TE Connectivity MINISMDC110F-2

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 1.2W 0.04Ohm SMD Solder Pad 1812 T/R

Price and Stock

Technical Specifications

Physical
Body MaterialPlastic
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MountSurface Mount
Number of Terminals2
Technical
Current Rating1.1 A
Hold Current1.1 A
Max Current Rating100 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)8 V
Min Operating Temperature-40 °C
Operating Supply Voltage8 V
PackagingTape & Reel
Power Dissipation1.2 W
Resistance210 mΩ
TerminationSMD/SMT
Time to Trip300 ms
Trip Current2.2 A
Voltage Rating8 V
Voltage Rating (DC)8 V
Dimensions
Height620 µm
Length4.73 mm
Width3.41 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity MINISMDC110F-2.

Farnell
Datasheet20 pages12 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet1 page18 years ago
Datasheet26 pages7 years ago
Datasheet20 pages12 years ago
TE Connectivity
Datasheet20 pages10 years ago
Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet1 page12 years ago
Datasheet2 pages18 years ago
Factory Futures
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
iiiC
Datasheet1 page12 years ago
element14
Datasheet20 pages14 years ago
Datasheet16 pages15 years ago
TME
Datasheet1 page15 years ago
Mouser
Datasheet1 page19 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity MINISMDC110F-2.

Descriptions

Descriptions of TE Connectivity MINISMDC110F-2 provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 8VDC 100A 1.2W 0.04Ohm SMD Solder Pad 1812 T/R
Fuse;Resettable;1.1A;Sz 1812;Dims 0.186x0.134x0.025";SMT;8VDC;DCR 0.21 Ohms;PCB
POLYSWITCH RESETTABLE PPTC PTC Resettable Fuse, 8V, 0.04ohm, Surface Mount
FUSE, PTC RESET, 8V, 1.1A, 1812, FULL REEL
PTC Resettable Fuse 100A 8VDC T/R
PTC Resettable Fuse 1.1A(hold)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MINISMDC110F-2.
  • MINISMDC110F2
  • RF1406-000

Technical Specifications

Physical
Body MaterialPlastic
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MountSurface Mount
Number of Terminals2
Technical
Current Rating1.1 A
Hold Current1.1 A
Max Current Rating100 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)8 V
Min Operating Temperature-40 °C
Operating Supply Voltage8 V
PackagingTape & Reel
Power Dissipation1.2 W
Resistance210 mΩ
TerminationSMD/SMT
Time to Trip300 ms
Trip Current2.2 A
Voltage Rating8 V
Voltage Rating (DC)8 V
Dimensions
Height620 µm
Length4.73 mm
Width3.41 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity MINISMDC110F-2.

Farnell
Datasheet20 pages12 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet1 page18 years ago
Datasheet26 pages7 years ago
Datasheet20 pages12 years ago
TE Connectivity
Datasheet20 pages10 years ago
Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet1 page12 years ago
Datasheet2 pages18 years ago
Factory Futures
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
iiiC
Datasheet1 page12 years ago
element14
Datasheet20 pages14 years ago
Datasheet16 pages15 years ago
TME
Datasheet1 page15 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement2 pages11 years ago