Littelfuse MINISMDC075F/24-2

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24VDC 40A 0.8W 0.3s 0.09Ohm SMD Solder Pad 1812 T/R Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Technical
Ambient Temperature Range High85 °C
Current Rating40 A
Hold Current750 mA
Max Operating Temperature85 °C
Operating Supply Voltage24 V
PackagingCut Tape
Time to Trip300 ms
Trip Current1.5 A
Voltage Rating24 V
Dimensions
Height1.46 mm
Length4.73 mm
Width4.73 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse MINISMDC075F/24-2.

Farnell
Datasheet26 pages7 years ago
Datasheet20 pages12 years ago
Future Electronics
Datasheet7 pages2 years ago
Datasheet2 pages7 years ago
Upverter
Datasheet10 pages4 years ago

Inventory History

3 month trend:
-35.70%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse MINISMDC075F/24-2.

Descriptions

Descriptions of Littelfuse MINISMDC075F/24-2 provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24VDC 40A 0.8W 0.3s 0.09Ohm SMD Solder Pad 1812 T/R Automotive
MINISMDC Series 1812 24 V 0.75 A Surface Mount PolySwitch Resettable Fuse
FUSE, PTC RESET; PPTC Case Style:1812 (4532 Metric); Product Range:PolySwitch miniSMDC Series; Voltage Rating:24VDC; Holding Current:750mA; Tripping Current:1.5A; Time to Trip:0.3s; Current Rating Max:40A; MSL:MSL 2A - 4 weeks RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • MINISMDC075F/24--2
  • MINISMDC075F/24-2.
  • MINISMDC075F24-2

Technical Specifications

Physical
Case/Package1812
Technical
Ambient Temperature Range High85 °C
Current Rating40 A
Hold Current750 mA
Max Operating Temperature85 °C
Operating Supply Voltage24 V
PackagingCut Tape
Time to Trip300 ms
Trip Current1.5 A
Voltage Rating24 V
Dimensions
Height1.46 mm
Length4.73 mm
Width4.73 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse MINISMDC075F/24-2.

Farnell
Datasheet26 pages7 years ago
Datasheet20 pages12 years ago
Future Electronics
Datasheet7 pages2 years ago
Datasheet2 pages7 years ago
Upverter
Datasheet10 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant