Littelfuse MINISMDC020F-2

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.8W 0.02s 0.6Ohm SMD Solder Pad 1812 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Technical
Ambient Temperature Range High85 °C
Current Rating10 A
Hold Current200 mA
Max Operating Temperature85 °C
Operating Supply Voltage30 V
PackagingCut Tape
Time to Trip20 ms
Trip Current400 mA
Voltage Rating30 V
Dimensions
Height890 µm
Length4.73 mm
Width3.41 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse MINISMDC020F-2.

Future Electronics
Datasheet26 pages7 years ago
Datasheet7 pages2 years ago
Farnell
Datasheet1 page12 years ago
Datasheet20 pages12 years ago
SOS electronic
Datasheet7 pages3 years ago
Datasheet1 page21 years ago
Upverter
Datasheet10 pages4 years ago

Inventory History

3 month trend:
-12.50%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse MINISMDC020F-2.

Descriptions

Descriptions of Littelfuse MINISMDC020F-2 provided by its distributors.

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.8W 0.02s 0.6Ohm SMD Solder Pad 1812 T/R
Polymeric PTC Resettable Fuse miniSMD 30V 0,2A SMD 1812
MINISMDC Series 1812 30 V 0.2 A Surface Mount PolySwitch Resettable Fuse
PTC Resettable Fuse 10A 30VDC T/R
Avnet Japan
Fuse, Ptc Reset, 30V, 200Ma, 1812; Pptc Case Style:1812 (4532 Metric); Product Range:Polyswitch Minismdc Series; Voltage Rating:30Vdc; Holding Current:200Ma; Tripping Current:400Ma; Time To Trip:0.02S; Current Rating Max:10A Rohs Compliant: Yes |Littelfuse MINISMDC020F-2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • MINISMDC020F-2.
  • MINISMDC020F2

Technical Specifications

Physical
Case/Package1812
Technical
Ambient Temperature Range High85 °C
Current Rating10 A
Hold Current200 mA
Max Operating Temperature85 °C
Operating Supply Voltage30 V
PackagingCut Tape
Time to Trip20 ms
Trip Current400 mA
Voltage Rating30 V
Dimensions
Height890 µm
Length4.73 mm
Width3.41 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse MINISMDC020F-2.

Future Electronics
Datasheet26 pages7 years ago
Datasheet7 pages2 years ago
Farnell
Datasheet1 page12 years ago
Datasheet20 pages12 years ago
SOS electronic
Datasheet7 pages3 years ago
Datasheet1 page21 years ago
Upverter
Datasheet10 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant