TE Connectivity MINISMDC014F-2

MINISMDC014F Series 60 V 0.14 A 1812 Surface Mount PolySwitch Resettable Fuse

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MINISMDC014F-2 0 ··
USD
0.127
Newark 2
69K8005 739 Buy Now »
USD
0.310 0.281 0.255 0.172 0.172
98H4534 4,000 Buy Now »
USD
0.131
Chip One Stop Global
C1S757106524315 229,628 Buy Now »
JPY
26.80
TTI 2
MINISMDC014F-2 8,100 Buy Now »
USD
0.510 0.510 0.510 0.510
RF1334-000 0 ··
USD
0.148
Mouser
650-MINISMDC014F-2 0 ··
USD
0.370 0.299 0.249 0.169 0.147
Master Electronics 2
MINISMDC014F2 400 ··
USD
0.380 0.360 0.320 0.300 0.300
MINISMDC014F2 44,637 ··
Onlinecomponents.com
MINISMDC014F2 600 Buy Now »
USD
0.380 0.360 0.320 0.300 0.300
SOS electronic
MINISMDC014F-2 11,640 Buy Now »
EUR
0.199 0.156 0.136 0.121
Future Electronics
MINISMDC014F-2 0 ··
USD
0.310 0.310 0.310 0.285 0.250
Allied Electronics 2
70059886 1,079 Buy Now »
USD
0.134 0.134 0.134 0.134 0.134
E5345310 n/s Buy Now »
USD
0.190
PEI Genesis
MINISMDC014F-2 0 ··
Farnell 3
1345923 32,923 Buy Now »
GBP
0.336 0.263 0.158 0.123
1653482 739 Buy Now »
GBP
0.211 0.169 0.123 0.111
2372932 14,000 Buy Now »
GBP
0.097
element14 APAC 3
1653482 739 Buy Now »
SGD
0.485 0.440 0.399 0.270 0.214
1345923 32,923 Buy Now »
SGD
0.639 0.495 0.438 0.438
2372932 14,000 Buy Now »
SGD
0.573
Electro Sonic 2
RF1334000 223,180 Buy Now »
USD
0.232 0.232 0.232 0.177 0.133
MINISMDC014F2 2,000 Buy Now »
USD
0.403 0.382 0.339 0.318 0.318
Distrelec
MINISMDC014F-2 4,877 Buy Now »
EUR
0.250 0.250 0.230 0.200 0.200
RS Components
8675255 5,350 Buy Now »
GBP
0.260 0.243 0.189 0.132
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Electronics
MINISMDC014F-2 100 Buy Now »
Quest
MINISMDC014F-2 81 Buy Now »
USD
1.000 0.500 0.300 0.300 0.300
Heilind Electronics
RYPMINISMDC014F-2 0 ··
USD
0.152
EarthTron
MINISMDC014F-2 9,486 ··
JieJie Electronics
MINISMDC014F-2 2,004 ··
Ewing Components
MINISMDC014F-2 11,000 Send RFQ »
Abacus Technologies
RF1334-000 15,000 ··
Heilind Asia
RYPMINISMDC014F-2 0 ··
Rotakorn
RF1334-000 63 ··
TME
MINISMDC014F-2 5,004 Buy Now »
USD
0.631 0.505 0.238 0.215 0.215
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
MINISMDC014F-2 Contact Buy Now »
North Star Micro
MINISMDC014F-2 Contact ··
Summit Electronics
MINISMDC014F-2 Contact Send RFQ »
Touchstone Systems
MINISMDC014F-2 Contact Send RFQ »
XS Micro
MINISMDC014F-2 Contact ··
SemiconductorPLUS
MINISMDC014F-2 Contact ··

Descriptions

MINISMDC014F Series 60 V 0.14 A 1812 Surface Mount PolySwitch Resettable Fuse
Future Electronics
PTC Resettable Fuse 10A 60VDC T/R
Avnet
PolySwitch Resettable Devices
Onlinecomponents.com
Fuse, SMD [TE Connectivity] MINISMDC014F-2 Fuse, SMD
Distrelec
PTC Resettable Fuse 10A 60VDC T/R
Chip One Stop Global
Fuse: PTC polymer; 140mA
TME
FUSE, PTC RESET, 60V, 140mA, 1812, FULL REEL
Farnell
Polyswitch 0,14A/60Vdc SMD1812
SOS electronic
Raychem Circuit Protection Devices,TPE
Electro Sonic
FUSE, PTC RESET, 60V, 140mA, 1812, FULL REEL
element14 APAC
60V .14A-HD 10A MAX
TTI
SMD Fuses .14A 60V 10A Imax
Mouser
Fuse, Resettable, 10A Max, 0.14A Hold, 60VDC, SMD/SMT, miniSMDC Series
Allied Electronics
Fuse Resettable 10A Max 0.14A Hold
RS Components
FUSE, PTC RESET, 60V, 140mA, 1812, FULL REEL
Newark

Technical Specifications

Holding Current 140 mA
Tripping Current 280 mA
Voltage Rating (DC) 60 V
Size-Height 3.41 mm
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Size-Width 3.41 mm
Packaging Tape & Reel (TR)
Size-Length 4.73 mm
Mounting Type Surface Mount
RoHS Compliant
Current Rating 140 mA
Lead-Free Status Lead Free
ELV Compliant Compliant
Operating Voltage 60 V 60 V (max)
Time to Trip 8 ms
Resistance 1.5 Ω

Documents

Tyco Electronics
Datasheet 20 pages 5 years ago
TE Connectivity
Datasheet 1 page 5 years ago
Datasheet 20 pages 2 years ago
Digi-Key
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 2 pages 8 years ago
element14
Datasheet 16 pages 7 years ago
Datasheet 20 pages 6 years ago
Arrow
Datasheet 1 page 4 years ago
Onlinecomponents.com
Datasheet 2 pages
Datasheet 1 page 6 years ago
Datasheet 1 page 6 years ago
Mouser
Datasheet 1 page 15 years ago
Farnell
Datasheet 1 page 9 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Datasheet 1 page 3 years ago
Future Electronics
Datasheet 20 pages 5 years ago
TME
Datasheet 1 page 8 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO MINISMDC014F-2
TYCO ELECTRONICS MINISMDC014F-2
TYC MINISMDC014F-2
TE CONN MINISMDC014F-2
TYCO ELECTRONICS CORPORATION MINISMDC014F-2
TE CONNECTIVITY LTD MINISMDC014F-2
TYCO ELEC MINISMDC014F-2
TYCO ELECTRO MINISMDC014F-2
TYCO ELECTRONICS CORP MINISMDC014F-2
TYCO ELECTRONIC MINISMDC014F-2
TYCO ELE MINISMDC014F-2
TE CONNECT MINISMDC014F-2
TYCO ELECT MINISMDC014F-2
TE (Tyco) MINISMDC014F-2
TE CONNECTIV MINISMDC014F-2
TE CONNECTIVITY (TYCO) MINISMDC014F-2
TYCO POWER SYSTEMS MINISMDC014F-2
TE Connectivity / Circuit Prot MINISMDC014F-2
TYCO ELECTRONICS HK LTD MINISMDC014F-2
TE Connectivity / Circuit Protection MINISMDC014F-2
TYCO INTERNATIONAL MINISMDC014F-2
TE Connectivity Energy MINISMDC014F-2
TE SENSOR SOLUTIONS MINISMDC014F-2
TE Connectivity /CGS Brand MINISMDC014F-2
TYCO ELECTRONICS LOGISTICS AG MINISMDC014F-2
Tyco Electronics MINISMDC014F-2
TE MINISMDC014F-2
TE Connectivty MINISMDC014F-2

Search for other parts like MINISMDC014 »