onsemi MID400V

Optocoupler Logic-Out Open Collector AC-IN 1-CH 8-Pin PDIP Black Bulk
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Weight819 mg
Technical
DirectionUnidirectional
Forward Current30 mA
Forward Voltage1.5 V
Isolation Voltage2.5 kV
Max Operating Temperature85 °C
Max Power Dissipation115 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current per Channel3 mA
PackagingBulk
Power Dissipation115 mW

Documents

Download datasheets and manufacturer documentation for onsemi MID400V.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet11 pages14 years ago
Datasheet11 pages15 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
DigiKey
Datasheet11 pages17 years ago

Inventory History

3 month trend:
+33.33%

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MID400V.

Related Parts

Descriptions

Descriptions of onsemi MID400V provided by its distributors.

Optocoupler Logic-Out Open Collector AC-IN 1-CH 8-Pin PDIP Black Bulk
8-Pin DIP AC Line Monitor Logic Output Optocoupler
Optocoupler, Digital, 2.5Kv, Dip-8; No. Of Channels:1 Channel; Isolation Voltage:2.5Kv; Data Rate:-; Optocoupler Case Style:Dip; No. Of Pins:8Pins; Product Range:Mid400 Series Rohs Compliant: Yes |Onsemi MID400V
The MID400 is an optically isolated AC line-to-logic interface device. It is packaged in an 8-lead plastic DIP. The AC line voltage is monitored by two back-to-back GaAs LED diodes in series with an external resistor. A high gain detector circuit senses the LED current and drives the output gate to a logic low condition.The MID400 has been designed solely for the use as an AC line monitor. It is recommended for use in any AC-to-DC control application where excellent optical isolation, solid state reliability, TTL compatibility, small size, low power, and low frequency operations are required.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Weight819 mg
Technical
DirectionUnidirectional
Forward Current30 mA
Forward Voltage1.5 V
Isolation Voltage2.5 kV
Max Operating Temperature85 °C
Max Power Dissipation115 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current per Channel3 mA
PackagingBulk
Power Dissipation115 mW

Documents

Download datasheets and manufacturer documentation for onsemi MID400V.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet11 pages14 years ago
Datasheet11 pages15 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
DigiKey
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement4 pages10 years ago
Rohs Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago