Technical Specifications

Voltage Rating (DC) 7 V
Number of Circuits 1
Number of Channels 1
Number of Pins 8
Rise Time 1 ms
Lead-Free Status Lead Free
RoHS Compliant
Output Voltage 7 V
Input Voltage (DC) 1.5 V (max)
Input Current 30 mA
Mounting Type Through Hole
Case / Package / Footprint DIP
Lifecycle Status Active
Isolation Voltage 2.5 kV

Documents

Arrow
Datasheet 11 pages 6 years ago
Farnell
Datasheet 11 pages 8 years ago
Mouser
Datasheet 11 pages 10 years ago
Fairchild Semiconductor
Technical Drawing 1 page 8 years ago
Jameco
Datasheet 12 pages 10 years ago
Datasheet 12 pages 8 years ago
iiiC
Datasheet 11 pages 6 years ago
Compliance Statements
Rohs Statement 4 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 4 pages 3 years ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

ROCHESTER MID400
ROCHESTER ELECTRONIC MID400
Rochester Electron MID400
ROCHESTER(REI) MID400
ROCHESTER INSTRUMENT MID400
REI MID400
NFROCHESTER MID400
Rochester(Intersil) MID400

Search for other parts like MID400 »