Arduino MICRO

Arduino Micro without Headers - 5V 16MHz ATmega32u4 - Assembled

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins34
Technical
Data Bus Width8 b
Frequency16 MHz
InterfaceI2C, SPI, UART, USB
Max Supply Voltage12 V
Memory Size32 kB
Memory TypeFLASH
Manufacturer Package IdentifierMicro
Min Supply Voltage7 V
Number of I2C Channels1
Number of I/Os20
Number of PWM Channels7
Number of SPI Channels1
Number of UART Channels1
Number of USB Channels1
RAM Size2.5 kB

Engineering Resources

View Evaluation kits and Reference designs for Arduino MICRO.

Descriptions

Descriptions of Arduino MICRO provided by its distributors.

Arduino Micro without Headers - 5V 16MHz ATmega32u4 - Assembled
Microcontroller 34 Pin 16MHz

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Srl
  • Arduino Team

Technical Specifications

Physical
Number of Pins34
Technical
Data Bus Width8 b
Frequency16 MHz
InterfaceI2C, SPI, UART, USB
Max Supply Voltage12 V
Memory Size32 kB
Memory TypeFLASH
Manufacturer Package IdentifierMicro
Min Supply Voltage7 V
Number of I2C Channels1
Number of I/Os20
Number of PWM Channels7
Number of SPI Channels1
Number of UART Channels1
Number of USB Channels1
RAM Size2.5 kB