Microchip MICRF112YMM-TR

Rf Transmitter Ask/fsk 2.5V/3.3V 10-PIN MSOP T/r / IC Xmitter Uhf Ask/fsk 10-MSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Technical
Current - Transmitting11 mA
Data Rate50 kbps
Frequency450 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current6.9 mA
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Depth3 mm
Length3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MICRF112YMM-TR.

Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet21 pages11 years ago
Future Electronics
Datasheet20 pages16 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet20 pages0 years ago

Inventory History

3 month trend:
-59.82%

Alternate Parts

Price @ 1000
$ 0.779
$ 0.761
$ 0.761
Stock
634,954
464,010
464,010
Authorized Distributors
10
12
12
Case/Package
MSOP
MSOP
MSOP
Number of Pins
-
10
10
Frequency
450 MHz
450 MHz
450 MHz
Data Rate
50 kbps
50 kbps
50 kbps
Interface
-
-
-
Current - Receiving
-
-
-
Current - Transmitting
11 mA
11 mA
11 mA
Sensitivity (dBm)
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MICRF112YMM-TR.

Descriptions

Descriptions of Microchip MICRF112YMM-TR provided by its distributors.

RF Transmitter ASK/FSK 2.5V/3.3V 10-Pin MSOP T/R / IC XMITTER UHF ASK/FSK 10-MSOP
50Kbps 300MHz~450MHz MSOP-10 RF Transceiver ICs ROHS
RF TRANSMITTER, ASK/FSK, 10DBM, MSOP-10; Frequency Min:300MHz; Max:450MHz; / IF Modulation:ASK, FSK; Data Rate:50Kbps; Transmitting
RF TRANSMITTER, ASK/FSK, 10DBM, MSOP-10; Frequency Min: 300MHz; Frequency Max: 450MHz; RF / IF Modulation: ASK, FSK; Data Rate: 50Kbps; Transmitting Current: -; RF IC Case Style: MSOP; No. of Pins: 10Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; Output Power (dBm): 10dBm; Sensitivity dBm: -; RF Transmitter Applications: Doorbell, Garage Door Opener, Irrigation/Remote Fan/Lighting Control, Remote Keyless Entry Systems; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICRF112YMM TR
  • MICRF112YMMTR

Technical Specifications

Physical
Case/PackageMSOP
Technical
Current - Transmitting11 mA
Data Rate50 kbps
Frequency450 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current6.9 mA
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Depth3 mm
Length3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MICRF112YMM-TR.

Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet21 pages11 years ago
Future Electronics
Datasheet20 pages16 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet20 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements