Lumberg MICA26

Conn IDC Connector SKT 26 POS 1.27mm IDT RA Cable Mount Box

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MICA26 500 Buy Now »
USD
1.54 1.54
Farnell
871229 0 ··
GBP
1.51 1.13 0.970 0.890 0.850
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
MICA26 Contact ··

Descriptions

SOCKET, FREE, IDT, 26WAY; Gender:Socket; No. of Ways:26; Termination Method:IDT; Contact Material:Copper Tin; Series:MicroMODUL; Contact Plating:Tin; No. of Poles:26; Pitch:1.27mm
Farnell
Conn IDC Connector SKT 26 POS 1.27mm IDT RA Cable Mount Box
Verical

Technical Specifications

REACH SVHC Compliance No SVHC
Gender Female
Pin Pitch 1.27 mm
Contact Material Copper
RoHS Compliant
Contact Plating Tin
Number of Contacts 26

Documents

Newark
Datasheet 3 pages 13 years ago

Images

Alternate Names

LUMBER MICA26
LUMBERG AUTOMATION MICA26
LUMB MICA26
LUMBERG CONNECT GMBH MICA26
Lumberg Inc MICA26
Karl Lumberg MICA26
LUMBERG NETHERLANDS MICA26
LUMBERG CONNECT MICA26
Lumberg Germany MICA26
LUMBERG CONN MICA26
LUMBERG USA IN MICA26
LUMBERG AUTOMATION-A BELDEN COMPANY MICA26
Lumberg Holding MICA26

Search for other parts like MICA26 »