Lumberg MICA20

CONNECTOR FOR INDIRECT MATING, INSULATION DISPLACEMENT TECHNIQUE (IDT)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
34M7582 404 Buy Now »
USD
2.79 2.79 2.51 1.56 1.56
Beyond Components
MICA 20 0 ··
USD
3.30 3.30 3.30 3.30 3.30
Allied Electronics
70151520 93 Buy Now »
USD
0.714 0.714 0.714 0.714 0.714
Farnell
808866 745 Buy Now »
GBP
1.18 1.15 0.998 0.896 0.728
element14 APAC
808866 404 Buy Now »
SGD
3.05 2.75 2.25 2.25 2.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
MICA20 600 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
MICA20 Contact ··
XS Micro
MICA20 Contact ··

Descriptions

SOCKET, FREE, IDT, 20WAY; Gender:Socket; No. of Ways:20; Termination Method:IDT; Contact Material:Copper Tin; Series:MicroMODUL; Contact Plating:Tin; No. of Poles:20; Pitch:1.27mm
Farnell
SOCKET, FREE, IDT, 20WAY; Connector Type:Wire to Board; Series:Micromodul; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:20; No. of Rows:1; Pitch Spacing:1.27mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Connector Mounting Orientation:Cable; Contact Material:Copper Tin; Contact Plating:Tin; No. of Poles:20; No. of Ways:20; Termination Method:IDT
element14 APAC
CONNECTOR FOR INDIRECT MATING, INSULATION DISPLACEMENT TECHNIQUE (IDT)
Allied Electronics
SOCKET, FREE, IDT, 20WAY; Gender:Socket; Ways, No. of:20; Termination method:IDT; Material, contact:Copper Tin; Series:MicroMODUL; Plating, contact:Tin; Poles, No. of:20; Pitch:1.27mm ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Gender Female
Pin Pitch 1.27 mm
Contact Material Copper
RoHS Compliant
Contact Plating Tin
Number of Contacts 20

Documents

Farnell
Datasheet 2 pages 3 years ago
Newark
Datasheet 3 pages 13 years ago
Allied Electronics
Datasheet 2 pages 6 years ago

Images

Alternate Names

LUMBER MICA20
LUMBERG AUTOMATION MICA20
LUMB MICA20
LUMBERG CONNECT GMBH MICA20
Lumberg Inc MICA20
Karl Lumberg MICA20
LUMBERG NETHERLANDS MICA20
LUMBERG CONNECT MICA20
Lumberg Germany MICA20
LUMBERG CONN MICA20
LUMBERG USA IN MICA20
LUMBERG AUTOMATION-A BELDEN COMPANY MICA20
Lumberg Holding MICA20

Search for other parts like MICA20 »