Micrel MIC841NBC5

IC Comparator 1 W/volt Ref SC70

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC

Documents

Download datasheets and manufacturer documentation for Micrel MIC841NBC5.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.222
$ 0.57
$ 0.57
Stock
56,539
6,105,321
6,105,321
Authorized Distributors
2
12
12
Case/Package
SC
SC
SC
Number of Pins
-
5
5
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
-
50 µs
50 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
1.5 V
1.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Micrel MIC841NBC5.

Descriptions

Descriptions of Micrel MIC841NBC5 provided by its distributors.

IC COMPARATOR 1 W/VOLT REF SC70

Manufacturer Aliases

Micrel has several brands around the world that distributors may use as alternate names. Micrel may also be known as the following names:

  • Micrel Inc
  • MCL
  • SYNERGY
  • MICREL SEMICONDUCTOR
  • KENDIN
  • MIC
  • MRL
  • MCR
  • MIS
  • MICREL SEMI
  • MCRL
  • KENDIN COMMUNICATIONS
  • MICREL SEMICONDUCTOR INC
  • MICEL
  • SYNERGY SEMICONDUCTOR CORP
  • SYSTECH
  • MICR0
  • MICREL SYNERGY SEMI
  • MICREL SEMICOND
  • Microchip / Micrel
  • MICREL SEMICONDUTOR
  • Micrel / Microchip Technology
  • MICRELL
  • KENDIN/MICREL
  • MI7

Technical Specifications

Physical
Case/PackageSC

Documents

Download datasheets and manufacturer documentation for Micrel MIC841NBC5.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements