Microchip MIC7300YM5-TR

MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Bandwidth550 kHz
Common Mode Rejection Ratio55 dB
Gain Bandwidth Product370 kHz
Input Bias Current500 fA
Input Offset Voltage (Vos)1 mV
Max Junction Temperature (Tj)85 °C
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current2 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.5 mA
Output Current per Channel115 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)55 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain110.63 dB
Dimensions
Height1.1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC7300YM5-TR.

SHENGYU ELECTRONICS
Datasheet12 pages18 years ago
Microchip
Datasheet22 pages4 years ago
Newark
Datasheet2 pages8 years ago
Upverter
Technical Drawing0 pages0 years ago

Inventory History

3 month trend:
+393%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC7300YM5-TR.

Related Parts

Descriptions

Descriptions of Microchip MIC7300YM5-TR provided by its distributors.

MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - SOT-23-5
OP Amp Single High-Output Drive R-R I/O 10V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5
Integrated Circuit Operational Amplifier: high-output-drive; CH:1; 400kHz; CMOS; 2.2-10V; -40+85 deg.C; SMD; SOT23-5
OP AMP, RR, 10V, 500KHZ, 0.5V/US, 5SOT23; No. of Amplifiers: 1 Amplifier; Bandwidth: 550kHz; Slew Rate: 0.5V/µs; Supply Voltage Range: 2.2V to 10V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 2.2V to 10V; No. of Amplifiers: 1Amplifiers; Op Amp Type: CMOS; Operating Temperature Range: -40°C to +85°C
Amplifier Type = CMOS / Gain Bandwidth kHz = 550 / Slew Rate V/us = 0.5 / Input Offset Voltage mV = 1 / Input Bias Current pA = 0.5 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 45 / Power Supply Rejection Ratio (PSRR) dB = 75 / Voltage Gain V/mV = 340 / Input Voltage Noise Density nV/√Hz = 37 / Output Current per Channel mA = 115 / Supply Current mA = 2 / Single Supply Voltage Min. V = 2.2 / Single Supply Voltage Max. V = 10 / Dual Supply Voltage Min. V = 1.1 / Dual Supply Voltage Max. V = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.02 / Width mm = 1.75 / Height mm = 1.3 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC7300YM5 TR
  • MIC7300YM5TR

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Bandwidth550 kHz
Common Mode Rejection Ratio55 dB
Gain Bandwidth Product370 kHz
Input Bias Current500 fA
Input Offset Voltage (Vos)1 mV
Max Junction Temperature (Tj)85 °C
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current2 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.5 mA
Output Current per Channel115 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)55 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain110.63 dB
Dimensions
Height1.1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC7300YM5-TR.

SHENGYU ELECTRONICS
Datasheet12 pages18 years ago
Microchip
Datasheet22 pages4 years ago
Newark
Datasheet2 pages8 years ago
Upverter
Technical Drawing0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements