Microchip MIC5365-2.6YC5-TR

Ultra Small Single 150Ma Ldo 5 Sc70 - T/R Rohs Compliant: Yes |Microchip MIC5365-2.6YC5-TR
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins5
Technical
Dropout Voltage180 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Min Current Limit200 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.6 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output Voltage2.6 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current39 µA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MIC5365-2.6YC5-TR.

Electro Sonic
Datasheet22 pages2 years ago
Augswan
Datasheet0 pages0 years ago
Future Electronics
Datasheet18 pages11 years ago
Datasheet15 pages14 years ago

Inventory History

3 month trend:
+23.80%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.12
$ 0.12
$ 0.23
$ 0.23
$ 0.2
$ 0.2
$ 0.12
$ 0.12
$ 0.2
$ 0.215
Stock
126,792
1,029,644
646,389
425,892
184,308
330,404
184,992
189,573
159,989
168,647
101,354
Authorized Distributors
8
13
11
11
8
9
8
7
10
6
7
Case/Package
SC
SC
SC
-
SC
-
-
-
-
-
-
Number of Pins
5
5
5
-
5
-
-
-
-
-
-
Number of Outputs
1
1
1
1
-
1
-
-
-
-
-
Max Output Current
150 mA
150 mA
150 mA
150 mA
150 mA
150 mA
150 mA
150 mA
150 mA
150 mA
150 mA
Min Input Voltage
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.6 V
2.5 V
2.8 V
2.8 V
2.5 V
2.7 V
3 V
2.7 V
2.85 V
2.85 V
2.9 V
Max Output Voltage
-
-
-
-
-
-
-
-
-
-
-
Accuracy
-
2 %
-
-
-
2 %
-
-
-
-
-
Dropout Voltage
180 mV
180 mV
155 mV
155 mV
180 mV
180 mV
155 mV
180 mV
155 mV
155 mV
155 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
-
80 dB
-
-
-
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC5365-2.6YC5-TR.

Related Parts

Descriptions

Descriptions of Microchip MIC5365-2.6YC5-TR provided by its distributors.

Ultra Small Single 150Ma Ldo 5 Sc70 - T/R Rohs Compliant: Yes |Microchip MIC5365-2.6YC5-TR
LDO Regulator Pos 2.6V 0.15A 5-Pin SC-70 T/R
IC REG LINEAR 2.6V 150MA SC70-5
MIC5365 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 180mV 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5365-2.6YC5 TR
  • MIC5365-2.6YC5TR

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins5
Technical
Dropout Voltage180 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Min Current Limit200 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.6 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output Voltage2.6 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current39 µA
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MIC5365-2.6YC5-TR.

Electro Sonic
Datasheet22 pages2 years ago
Augswan
Datasheet0 pages0 years ago
Future Electronics
Datasheet18 pages11 years ago
Datasheet15 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements