Microchip MIC5307-2.8YD5-TR

LDO Regulator Pos 2.8V 0.3A 5-Pin TSOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins23
Technical
Dropout Voltage120 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current300 mA
Min Current Limit350 mA
Min Input Voltage2.4 V
Min Operating Temperature-40 °C
Min Output Voltage2.8 V
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output Voltage2.8 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MIC5307-2.8YD5-TR.

SHENGYU ELECTRONICS
Datasheet9 pages16 years ago

Inventory History

3 month trend:
-66.86%

Alternate Parts

Price @ 1000
$ 1.456
$ 0.718
$ 0.718
Stock
143,466
124,552
124,552
Authorized Distributors
6
9
9
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
23
23
23
Number of Outputs
1
1
1
Max Output Current
300 mA
300 mA
300 mA
Min Input Voltage
2.4 V
2.4 V
2.4 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.8 V
3 V
3 V
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
120 mV
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC5307-2.8YD5-TR.

Related Parts

Descriptions

Descriptions of Microchip MIC5307-2.8YD5-TR provided by its distributors.

LDO Regulator Pos 2.8V 0.3A 5-Pin TSOT-23 T/R
IC REG LDO 300MA 2.8V TSOT23-5
300Ma Single Low Iq Uldo 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC5307-2.8YD5-TR
MIC5307 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 120mV 300mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5307-2.8YD5 TR
  • MIC5307-2.8YD5TR

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins23
Technical
Dropout Voltage120 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current300 mA
Min Current Limit350 mA
Min Input Voltage2.4 V
Min Operating Temperature-40 °C
Min Output Voltage2.8 V
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output Voltage2.8 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MIC5307-2.8YD5-TR.

SHENGYU ELECTRONICS
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements