Microchip MIC5270-4.1YM5-TR

100Ma Negative Ucap Ldo Regulator 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5270-4.1YM5-TR
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Dropout Voltage500 mV
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Regulators1
Output Current100 mA
Output Voltage-4.1 V
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MIC5270-4.1YM5-TR.

SHENGYU ELECTRONICS
Datasheet8 pages18 years ago
Microchip
Datasheet20 pages1 year ago

Inventory History

3 month trend:
-1.05%

Alternate Parts

Price @ 1000
$ 1.52
$ 0.454
$ 0.454
Stock
169,940
4,491
4,491
Authorized Distributors
8
1
1
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
-
-
-
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
500 mV
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC5270-4.1YM5-TR.

Related Parts

Descriptions

Descriptions of Microchip MIC5270-4.1YM5-TR provided by its distributors.

100Ma Negative Ucap Ldo Regulator 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5270-4.1YM5-TR
LDO Regulator Neg -4.1V 0.1A 5-Pin SOT-23 T/R
100mA Negative uCap LDO Regulator

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5270-4.1YM5 TR
  • MIC5270-4.1YM5TR

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Dropout Voltage500 mV
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Regulators1
Output Current100 mA
Output Voltage-4.1 V
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MIC5270-4.1YM5-TR.

SHENGYU ELECTRONICS
Datasheet8 pages18 years ago
Microchip
Datasheet20 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements