Microchip MIC5239-5.0YS

Low Quiescent Current 500mA ¦ÌCap LDO Regulator | IC REG LINEAR 5V 500MA SOT223
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins3
Technical
Accuracy1 %
Dropout Voltage350 mV
Max Input Voltage30 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current500 mA
Max Supply Voltage30 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage6 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PackagingBulk
PolarityPositive
Quiescent Current23 µA
Schedule B8542390000
Dimensions
Height1.6 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC5239-5.0YS.

SHENGYU ELECTRONICS
Datasheet14 pages16 years ago
Microchip
Datasheet22 pages2 years ago
TME
Datasheet418 pages3 years ago
iiiC
Datasheet14 pages0 years ago

Inventory History

3 month trend:
-14.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC5239-5.0YS.

Related Parts

Descriptions

Descriptions of Microchip MIC5239-5.0YS provided by its distributors.

Low Quiescent Current 500mA ¦ÌCap LDO Regulator | IC REG LINEAR 5V 500MA SOT223
LDO, REG, 30VIN, 0.5A, 5V, 1%, 3SOT223; Primary Input Voltage:30V; Output Voltag
MIC5239 Series 5 V Fixed Output 500 mA Surface Mount LDO Regulator - SOT-223
LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
Fixed Positive LDO Regulator, 5V, 0.4V Dropout, PDSO3
MIC5239 Bulk Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 350mV 1.6mm 500mA -40C~125C
LDO, REG, 30VIN, 0.5A, 5V, 1%, 3SOT223; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 350mV; LDO Regulator Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 5V; Primary Input Voltage: 30V
Outputs = 1 / Fixed Output Voltage V = 5 / Dropout Voltage mV = 400 / Output Current mA = 500 / Load Regulation mV = 30 / Line Regulation % = 0.5 / Supply Voltage Min. V = 2.3 / Supply Voltage Max. V = 30 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-223 / Pins = 3 / Mounting Type = SMD / Packaging = Tube / Length mm = 6.7 / Width mm = 3.7 / Height mm = 1.7 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins3
Technical
Accuracy1 %
Dropout Voltage350 mV
Max Input Voltage30 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current500 mA
Max Supply Voltage30 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage6 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PackagingBulk
PolarityPositive
Quiescent Current23 µA
Schedule B8542390000
Dimensions
Height1.6 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC5239-5.0YS.

SHENGYU ELECTRONICS
Datasheet14 pages16 years ago
Microchip
Datasheet22 pages2 years ago
TME
Datasheet418 pages3 years ago
iiiC
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements