Microchip MIC5239-5.0YM

MIC5239 Series 5 V Fixed Output 500 mA Surface Mount LDO Regulator - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage350 mV
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PackagingBulk
PolarityPositive
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MIC5239-5.0YM.

SHENGYU ELECTRONICS
Datasheet14 pages16 years ago
Microchip
Datasheet22 pages2 years ago
iiiC
Datasheet14 pages0 years ago

Inventory History

3 month trend:
-5.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC5239-5.0YM.

Related Parts

Descriptions

Descriptions of Microchip MIC5239-5.0YM provided by its distributors.

MIC5239 Series 5 V Fixed Output 500 mA Surface Mount LDO Regulator - SOIC-8
LDO Regulator Pos 5V 0.5A Automotive 8-Pin SOIC N Tube
MIC5239 Tube Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 350mV 500mA -40C~125C
Ldo, Fixed, 5V, 0.5A, Soic-8; Output Type:Fixed; Input Voltage Min:2.3V; Input Voltage Max:30V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:500Ma; Dropout Voltage Typ @ Current:350Mv; Ic Case/Package:Soic; Msl:- Rohs Compliant: Yes |Microchip MIC5239-5.0YM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage350 mV
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PackagingBulk
PolarityPositive
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip MIC5239-5.0YM.

SHENGYU ELECTRONICS
Datasheet14 pages16 years ago
Microchip
Datasheet22 pages2 years ago
iiiC
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements