Microchip MIC5239-3.3YM

MIC5239 Series 3.3 V Fixed Output 500 mA Surface Mount LDO Regulator - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage350 mV
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
PolarityPositive
Quiescent Current23 µA
Reference Voltage1.23 V
Schedule B8542390000
Dimensions
Height1.48 mm
Length4.93 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC5239-3.3YM.

SHENGYU ELECTRONICS
Datasheet14 pages16 years ago
Microchip
Datasheet22 pages2 years ago
TME
Datasheet418 pages3 years ago
iiiC
Datasheet14 pages0 years ago

Inventory History

3 month trend:
-46.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC5239-3.3YM.

Related Parts

Descriptions

Descriptions of Microchip MIC5239-3.3YM provided by its distributors.

MIC5239 Series 3.3 V Fixed Output 500 mA Surface Mount LDO Regulator - SOIC-8
LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin SOIC N Tube
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, BIPolar, PDSO8
LDO VOLT REG, 0.5A, 3.3V, SOIC-8; Output Type:Fixed; Input Voltage Min:2.3V; Max:30V; Fixed Nom.:3.3V; Adjustable
LDO VOLT REG, 0.5A, 3.3V, SOIC-8
MIC5239 Tube Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 350mV 1.48mm 500mA -40C~125C
LDO VOLT REG, 0.5A, 3.3V, SOIC-8; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 350mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage350 mV
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
PolarityPositive
Quiescent Current23 µA
Reference Voltage1.23 V
Schedule B8542390000
Dimensions
Height1.48 mm
Length4.93 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC5239-3.3YM.

SHENGYU ELECTRONICS
Datasheet14 pages16 years ago
Microchip
Datasheet22 pages2 years ago
TME
Datasheet418 pages3 years ago
iiiC
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements