Microchip MIC5219-3.6YM5-TR

LDO, 0.5VDO, 0.5A, 3.6V, 1%, 5SOT23; Primary Input Voltage: 12V; Output Voltage F
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1 %
Current Rating500 mA
Dropout Voltage350 mV
Max Input Voltage12 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.6 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.6 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Reference Voltage3.6 V
Schedule B8542390000
Tolerance1 %
Voltage Rating12 V
Dimensions
Height1.1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC5219-3.6YM5-TR.

SHENGYU ELECTRONICS
Datasheet14 pages14 years ago
Microchip
Datasheet32 pages5 years ago
Future Electronics
Datasheet14 pages18 years ago

Inventory History

3 month trend:
-4.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC5219-3.6YM5-TR.

Related Parts

Descriptions

Descriptions of Microchip MIC5219-3.6YM5-TR provided by its distributors.

LDO, 0.5VDO, 0.5A, 3.6V, 1%, 5SOT23; Primary Input Voltage:12V; Output Voltage F
LDO Regulator Pos 3.6V 0.5A 5-Pin SOT-23 T/R
MICREL SEMICONDUCTOR MIC5219-3.6YM5 TRFixed LDO Voltage Regulator, 2.5V to 12V, 350mV Dropout, 3.6Vout, 500mAout, SOT-23-5
MIC5219 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 350mV 1.1mm 500mA -40C~125C
LDO, 0.5VDO, 0.5A, 3.6V, 1%, 5SOT23; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 12V; Fixed Output Voltage Nom.: 3.6V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 350mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.6V 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 3.6V; Primary Input Voltage: 12V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5219-3.6YM5 TR
  • MIC5219-3.6YM5TR

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1 %
Current Rating500 mA
Dropout Voltage350 mV
Max Input Voltage12 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.6 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.6 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Reference Voltage3.6 V
Schedule B8542390000
Tolerance1 %
Voltage Rating12 V
Dimensions
Height1.1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC5219-3.6YM5-TR.

SHENGYU ELECTRONICS
Datasheet14 pages14 years ago
Microchip
Datasheet32 pages5 years ago
Future Electronics
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements