Micrel MIC5219-3.3YM5

LDO Regulator Pos 3.3V 0.5A 5-Pin SOT-23 / IC REG LDO 3.3V 0.5A SOT23-5
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Output Current500 mA

Documents

Download datasheets and manufacturer documentation for Micrel MIC5219-3.3YM5.

iiiC
Datasheet14 pages14 years ago
Upverter
Datasheet14 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Micrel MIC5219-3.3YM5.

Descriptions

Descriptions of Micrel MIC5219-3.3YM5 provided by its distributors.

LDO Regulator Pos 3.3V 0.5A 5-Pin SOT-23 / IC REG LDO 3.3V 0.5A SOT23-5
Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO5
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Micrel has several brands around the world that distributors may use as alternate names. Micrel may also be known as the following names:

  • Micrel Inc
  • MCL
  • SYNERGY
  • MICREL SEMICONDUCTOR
  • KENDIN
  • MIC
  • MRL
  • MCR
  • MIS
  • MICREL SEMI
  • MCRL
  • KENDIN COMMUNICATIONS
  • MICREL SEMICONDUCTOR INC
  • MICEL
  • SYNERGY SEMICONDUCTOR CORP
  • SYSTECH
  • MICR0
  • MICREL SYNERGY SEMI
  • MICREL SEMICOND
  • Microchip / Micrel
  • MICREL SEMICONDUTOR
  • Micrel / Microchip Technology
  • MICRELL
  • KENDIN/MICREL
  • MI7

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Output Current500 mA

Documents

Download datasheets and manufacturer documentation for Micrel MIC5219-3.3YM5.

iiiC
Datasheet14 pages14 years ago
Upverter
Datasheet14 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements