Microchip MIC5205YM5-TR

MIC5205 Series ADJ Output Voltage 150 mA SMT Low-Noise LDO Regulator - SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage165 mV
Max Input Voltage16 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current150 mA
Max Supply Voltage16 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeAdjustable
Output Voltage16 V
Output Voltage Accuracy1 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)75 dB
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC5205YM5-TR.

element14 APAC
Datasheet10 pages18 years ago
LKR
Datasheet20 pages6 years ago
Microchip
Datasheet20 pages2 years ago
TME
Datasheet418 pages3 years ago
Farnell
Datasheet9 pages19 years ago

Inventory History

3 month trend:
+64.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC5205YM5-TR.

Related Parts

Descriptions

Descriptions of Microchip MIC5205YM5-TR provided by its distributors.

MIC5205 Series ADJ Output Voltage 150 mA SMT Low-Noise LDO Regulator - SOT-23-5
LDO Regulator Pos 0.15A 5-Pin SOT-23 T/R
1.2 V-16 V ADJUSTABLE POSITIVE LDO REGULATOR 0.35 V DROPOUT PDSO5
LDO Voltage Regulator, 2.5 ... 5V, SOT-23-5
150 MILLIAMP LOW-NOISE LDO REGULATOR Adjustable Positive LDO Regulator, 1.2V Min, 16V Max, 0.35V Dropout, BIPolar, PDSO5
MIC5205 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 165mV 1.45mm 150mA -40C~125C
V REG, LDO 0.15A, 5205, SOT-23-5; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 165mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Accuracy %: 1%; Base Number: 5205; IC Generic Number: 5205; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Current Max: 0.15A; Output Voltage Adjustable Range: 1.24V to 20V; Primary Input Voltage: 16V; Supply Voltage Min: 2.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: Adjustable

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5205 YM5 TR
  • MIC5205-YM5TR
  • MIC5205YM5 TR
  • MIC5205YM5-T/R
  • MIC5205YM5-TR.
  • MIC5205YM5TR

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage165 mV
Max Input Voltage16 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current150 mA
Max Supply Voltage16 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeAdjustable
Output Voltage16 V
Output Voltage Accuracy1 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)75 dB
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC5205YM5-TR.

element14 APAC
Datasheet10 pages18 years ago
LKR
Datasheet20 pages6 years ago
Microchip
Datasheet20 pages2 years ago
TME
Datasheet418 pages3 years ago
Farnell
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements