Micrel MIC5205YM5

RoHS Compliant SOT-23 voltage regulator linear 125C 150mA 1.45mm 165mV
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
Technical
Accuracy1 %
Dropout Voltage165 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 nA
Number of Outputs1
Output Current150 mA
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Micrel MIC5205YM5.

Upverter
Datasheet20 pages6 years ago
iiiC
Datasheet10 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.39
$ 0.39
Stock
1,289,152
3,665,724
3,665,724
Authorized Distributors
0
13
13
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
-
5
5
Number of Outputs
1
1
1
Max Output Current
-
150 mA
150 mA
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
-
16 V
16 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
1 %
1 %
1 %
Dropout Voltage
165 mV
165 mV
165 mV
Power Supply Rejection Ratio (PSRR)
-
75 dB
75 dB

Engineering Resources

View Evaluation kits and Reference designs for Micrel MIC5205YM5.

Descriptions

Descriptions of Micrel MIC5205YM5 provided by its distributors.

RoHS Compliant SOT-23 voltage regulator linear 125C 150mA 1.45mm 165mV
ADJUSTABLE POSITIVE LDO REGULATOR 0.35 V DROPOUT PDSO5
IC REG LDO ADJ 0.15A SOT23-5
IC REG LINEAR 150MA LOW NOISE
Ic, Linear Technology
IC MIC5205YM5 SOT23-5 MICREL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Micrel has several brands around the world that distributors may use as alternate names. Micrel may also be known as the following names:

  • Micrel Inc
  • MCL
  • SYNERGY
  • MICREL SEMICONDUCTOR
  • KENDIN
  • MIC
  • MRL
  • MCR
  • MIS
  • MICREL SEMI
  • MCRL
  • KENDIN COMMUNICATIONS
  • MICREL SEMICONDUCTOR INC
  • MICEL
  • SYNERGY SEMICONDUCTOR CORP
  • SYSTECH
  • MICR0
  • MICREL SYNERGY SEMI
  • MICREL SEMICOND
  • Microchip / Micrel
  • MICREL SEMICONDUTOR
  • Micrel / Microchip Technology
  • MICRELL
  • KENDIN/MICREL
  • MI7

Technical Specifications

Physical
Case/PackageSOT-23
Technical
Accuracy1 %
Dropout Voltage165 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 nA
Number of Outputs1
Output Current150 mA
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for Micrel MIC5205YM5.

Upverter
Datasheet20 pages6 years ago
iiiC
Datasheet10 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements