Microchip MIC5205BM5-TR

LDO Regulator Positive 0.15A 5-Pin SOT-23 T/R
Datasheet

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Current Rating150 mA
Dropout Voltage165 mV
Max Operating Temperature125 °C
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output Voltage5 V
Output Voltage Accuracy1 %
PackagingTape & Reel (TR)
PolarityPositive

Documents

Download datasheets and manufacturer documentation for Microchip MIC5205BM5-TR.

SHENGYU ELECTRONICS
Datasheet10 pages18 years ago
LKR
Datasheet20 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.39
$ 0.39
Stock
205,908
4,475,104
4,475,104
Authorized Distributors
0
13
13
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
150 mA
150 mA
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
-
16 V
16 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
1 %
1 %
Dropout Voltage
165 mV
165 mV
165 mV
Power Supply Rejection Ratio (PSRR)
-
75 dB
75 dB

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC5205BM5-TR.

Descriptions

Descriptions of Microchip MIC5205BM5-TR provided by its distributors.

LDO Regulator Positive 0.15A 5-Pin SOT-23 T/R
MIC5205 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 165mV 150mA -40C~125C
Linear Voltage Regulator IC; Output Current Max:150mA; Package/Case:5-SOT-23; Current Rating:0.15A; Output Voltage Max:5V; Voltage Regulator Type:Low Dropout (LDO); Mounting Type:Surface Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5205BM5 T&R
  • MIC5205BM5 TR
  • MIC5205BM5T&R
  • MIC5205BM5T/R
  • MIC5205BM5TR

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Current Rating150 mA
Dropout Voltage165 mV
Max Operating Temperature125 °C
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output Voltage5 V
Output Voltage Accuracy1 %
PackagingTape & Reel (TR)
PolarityPositive

Documents

Download datasheets and manufacturer documentation for Microchip MIC5205BM5-TR.

SHENGYU ELECTRONICS
Datasheet10 pages18 years ago
LKR
Datasheet20 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements