Microchip MIC5205-5.0YM5-TR

MIC5205 Series 5 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1 %
Current Rating150 mA
Dropout Voltage165 mV
Max Input Voltage16 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage5 V
Max Supply Voltage16 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage2.5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy1 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)75 dB
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC5205-5.0YM5-TR.

SHENGYU ELECTRONICS
Datasheet10 pages18 years ago
LKR
Datasheet20 pages6 years ago
Microchip
Datasheet20 pages2 years ago
TME
Datasheet418 pages3 years ago

Inventory History

3 month trend:
+33.53%

Alternate Parts

Price @ 1000
$ 0.398
$ 0.174
$ 0.174
Stock
2,118,867
125,318
125,318
Authorized Distributors
13
1
1
Case/Package
SOT-23
-
-
Number of Pins
5
-
-
Number of Outputs
1
-
-
Max Output Current
150 mA
-
-
Min Input Voltage
2.5 V
-
-
Max Input Voltage
16 V
-
-
Min Output Voltage
5 V
-
-
Max Output Voltage
5 V
-
-
Accuracy
1 %
-
-
Dropout Voltage
165 mV
-
-
Power Supply Rejection Ratio (PSRR)
75 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC5205-5.0YM5-TR.

Related Parts

Descriptions

Descriptions of Microchip MIC5205-5.0YM5-TR provided by its distributors.

MIC5205 Series 5 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5
LDO VOLTAGE REGULATOR, 5V, 150mA, 5-SOT-23, FULL REEL
75dB@(100Hz) 150mA Fixed 5V Positive 16V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO5
MIC5205 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 165mV 1.45mm 150mA -40C~125C
IC, REG LDO, 150MA, 5.0V, 1%; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 165mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Accuracy %: 1%; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Current Max: 0.15A; Output Voltage Nom.: 5V; Primary Input Voltage: 16V; Supply Voltage Min: 2.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO Regulator

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5205-5.0YM5 TR
  • MIC5205-5.0YM5 TR..
  • MIC5205-5.0YM5-TR.
  • MIC5205-5.0YM5TR

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1 %
Current Rating150 mA
Dropout Voltage165 mV
Max Input Voltage16 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage5 V
Max Supply Voltage16 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage2.5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy1 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)75 dB
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC5205-5.0YM5-TR.

SHENGYU ELECTRONICS
Datasheet10 pages18 years ago
LKR
Datasheet20 pages6 years ago
Microchip
Datasheet20 pages2 years ago
TME
Datasheet418 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements