Micrel MIC5205-5.0YM5

Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO5
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1 %
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current150 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current150 mA
Output TypeFixed
Output Voltage5 V
Dimensions
Height1.1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Micrel MIC5205-5.0YM5.

Upverter
Datasheet20 pages6 years ago
Datasheet10 pages18 years ago
iiiC
Datasheet10 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.398
$ 0.398
Stock
1,361,469
2,270,324
2,270,324
Authorized Distributors
0
13
13

Engineering Resources

View Evaluation kits and Reference designs for Micrel MIC5205-5.0YM5.

Descriptions

Descriptions of Micrel MIC5205-5.0YM5 provided by its distributors.

Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO5
IC REG LINEAR VOLTAGE 5V SOT-23-5
French Electronic Distributor since 1988

Manufacturer Aliases

Micrel has several brands around the world that distributors may use as alternate names. Micrel may also be known as the following names:

  • Micrel Inc
  • MCL
  • SYNERGY
  • MICREL SEMICONDUCTOR
  • KENDIN
  • MIC
  • MRL
  • MCR
  • MIS
  • MICREL SEMI
  • MCRL
  • KENDIN COMMUNICATIONS
  • MICREL SEMICONDUCTOR INC
  • MICEL
  • SYNERGY SEMICONDUCTOR CORP
  • SYSTECH
  • MICR0
  • MICREL SYNERGY SEMI
  • MICREL SEMICOND
  • Microchip / Micrel
  • MICREL SEMICONDUTOR
  • Micrel / Microchip Technology
  • MICRELL
  • KENDIN/MICREL
  • MI7

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy1 %
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Current150 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current150 mA
Output TypeFixed
Output Voltage5 V
Dimensions
Height1.1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Micrel MIC5205-5.0YM5.

Upverter
Datasheet20 pages6 years ago
Datasheet10 pages18 years ago
iiiC
Datasheet10 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements