Micrel MIC5190BMM

Non-Compliant Contains Lead Bulk MSOP 10 1 15 mA 125 °C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-MIC5190BMMContact
>1wk
MIC5190BMMContact
>1wk

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Current15 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Micrel MIC5190BMM.

SHENGYU ELECTRONICS
Datasheet13 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Micrel MIC5190BMM.

Descriptions

Descriptions of Micrel MIC5190BMM provided by its distributors.

Non-Compliant Contains Lead Bulk MSOP 10 1 15 mA 125 °C
IC REG CTRLR SGL POS ADJ 10MSOP
SPECIALTY ANALOG CIRCUIT PDSO10

Manufacturer Aliases

Micrel has several brands around the world that distributors may use as alternate names. Micrel may also be known as the following names:

  • Micrel Inc
  • MCL
  • SYNERGY
  • MICREL SEMICONDUCTOR
  • KENDIN
  • MIC
  • MRL
  • MCR
  • MIS
  • MICREL SEMI
  • MCRL
  • KENDIN COMMUNICATIONS
  • MICREL SEMICONDUCTOR INC
  • MICEL
  • SYNERGY SEMICONDUCTOR CORP
  • SYSTECH
  • MICR0
  • MICREL SYNERGY SEMI
  • MICREL SEMICOND
  • Microchip / Micrel
  • MICREL SEMICONDUTOR
  • Micrel / Microchip Technology
  • MICRELL
  • KENDIN/MICREL
  • MI7

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins10
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Current15 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Micrel MIC5190BMM.

SHENGYU ELECTRONICS
Datasheet13 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant