Try the Octopart BOM Tool! Ad
octopart.com

Micrel MIC5021YM

Hi-Speed Hi-Side MOSFET Driver MIC5021YM

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
27K8392 60 Buy Now »
USD
2.72 2.72 2.21 1.86 1.86
element14 APAC 2
1287909 210 Buy Now »
SGD
1.75 1.75 1.75 1.75 1.75
1517253 140 Buy Now »
SGD
3.80 3.80 2.88 2.88 2.88
Farnell
1287909 60 Buy Now »
GBP
2.34 2.34 1.90 1.60 1.60
RS Components
453407 5 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
MIC5021YM 7,003 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MIC5021YM Contact ··

Descriptions

MOSFET DRIVER, HIGH-SIDE, SOIC-8
element14 APAC
IC, MOSFET DRIVER, HIGH SIDE, SOIC-8
Farnell
Hi-Speed Hi-Side MOSFET Driver MIC5021YM
RS Components
Temperature Sensor IC; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; IC Function:Temperature Sensor IC; Mounting Type:Surface Mount ;RoHS Compliant: Yes
Newark

Technical Specifications

Lead-Free Status Lead Free
Case / Package / Footprint SOIC
Mounting Type Surface Mount
Output Voltage 50 V
RoHS Compliant
Number of Outputs 1
Number of Pins 8
Supply Voltage (DC) 12 V (min)

Documents

Digi-Key
Datasheet 10 pages 11 years ago
element14
Datasheet 15 pages 10 years ago
iiiC
Datasheet 10 pages 11 years ago

Images

Alternate Names

MCL MIC5021YM
SYNERGY MIC5021YM
Micrel Inc MIC5021YM
KENDIN MIC5021YM
MICREL SEMICONDUCTOR MIC5021YM
MRL MIC5021YM
MIC MIC5021YM
MCR MIC5021YM
MIS MIC5021YM
MICREL SEMI MIC5021YM
MCRL MIC5021YM
KENDIN COMMUNICATIONS MIC5021YM
Micrel Semiconductor Inc MIC5021YM
MICEL MIC5021YM
SYSTECH MIC5021YM
Synergy Semiconductor Corp MIC5021YM
MICR0 MIC5021YM
MICREL SYNERGY SEMI MIC5021YM
MICREL SEMICONDUTOR MIC5021YM
MICRELL MIC5021YM
MICREL SEMICOND MIC5021YM
KENDIN/MICREL MIC5021YM
MI7 MIC5021YM
MICREL INC (VA) MIC5021YM
MICREL/BD MIC5021YM

Search for other parts like MIC5021 »