Microchip MIC4422YM-TR

Tape & Reel (TR) MIC4422 Low-Side 2005 gate driver 20ns 85C 9A 9A 1.04W
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Channel TypeSingle
Fall Time24 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current9 A
Max Power Dissipation1.04 W
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current400 µA
Number of Channels1
Number of Drivers1
Number of Outputs1
Output Current2 A
PackagingCut Tape
Power Dissipation1.04 W
Propagation Delay60 ns
Rise Time20 ns
Schedule B8542390000
Turn-Off Delay Time60 ns
Turn-On Delay Time60 ns
Voltage20 V
Dimensions
Height1.48 mm
Length4.93 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC4422YM-TR.

SHENGYU ELECTRONICS
Datasheet12 pages18 years ago
iiiC
Datasheet12 pages18 years ago

Inventory History

3 month trend:
-7.08%

Alternate Parts

Price @ 1000
$ 1.9
$ 1.73
$ 1.73
Stock
497,336
613,818
613,818
Authorized Distributors
10
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Single
Single
Single
Number of Drivers
1
1
1
Max Output Current
9 A
9 A
9 A
Rise Time
20 ns
20 ns
20 ns
Fall Time
24 ns
24 ns
24 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
1.04 W
1.04 W
1.04 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC4422YM-TR.

Related Parts

Descriptions

Descriptions of Microchip MIC4422YM-TR provided by its distributors.

Tape & Reel (TR) MIC4422 Low-Side 2005 gate driver 20ns 85C 9A 9A 1.04W
MIC4422 Series 1.5 Ohm 9 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC N T/R
MOSFET DRIVER, LOW-SIDE, 9A, SOIC-8; Driver Configuration: Low Side; Peak Output Current: 9A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 15ns; Output Delay: 35ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4422YM TR
  • MIC4422YMTR

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Channel TypeSingle
Fall Time24 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current9 A
Max Power Dissipation1.04 W
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current400 µA
Number of Channels1
Number of Drivers1
Number of Outputs1
Output Current2 A
PackagingCut Tape
Power Dissipation1.04 W
Propagation Delay60 ns
Rise Time20 ns
Schedule B8542390000
Turn-Off Delay Time60 ns
Turn-On Delay Time60 ns
Voltage20 V
Dimensions
Height1.48 mm
Length4.93 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC4422YM-TR.

SHENGYU ELECTRONICS
Datasheet12 pages18 years ago
iiiC
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements