Micrel MIC4420YM

6A Hi-Spd Hi-I MOSFET Driver MIC4420YM

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
27K8294 311 Buy Now »
USD
0.897 0.897 0.728 0.612 0.612
Farnell
1556716 411 Buy Now »
GBP
1.89 1.25 0.583 0.583 0.583
element14 APAC
1556716 386 Buy Now »
SGD
1.24 1.24 0.939 0.939 0.939
RS Components
453120 5 Buy Now »
GBP
0.546 0.390 0.390 0.390
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MIC4420YM 17 Buy Now »
USD
2.36 1.77 1.48 1.48 1.48
EarthTron
MIC4420YM 152 ··
Ewing Components
MIC4420YM 7,038 Send RFQ »
Abacus Technologies
MIC4420YM 1,069 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MIC4420YM Contact ··
Chip 1 Exchange
MIC4420YM Contact ··
XS Micro
MIC4420YM Contact ··
SemiconductorPLUS
MIC4420YM Contact ··

Descriptions

IC, DRIVER, MOSFET, LOW SIDE, 6A; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:6A; Output Resistance:1.7ohm; Input Delay:18ns; Output Delay:48ns; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:4420; Fall Time tf:13ns; No. of Channels:1; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:6A; Output Current + Max:6A; Output Voltage:18V; Package / Case:SOIC; Power Dissipation Pd:1040mW; Rise Time:12ns; Supply Voltage Max:18V; Supply Voltage Min:4.5V; Termination Type:SMD
element14 APAC
MOSFET Driver IC; Device Type:MOSFET; Output Current:0.25A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Fall Time, tf:13ns; Load Capacitance:2500pF ;RoHS Compliant: Yes
Newark
6A Hi-Spd Hi-I MOSFET Driver MIC4420YM
RS Components
DRIVER, MOSFET, LOW SIDE, 6A; Driver IC Type:MOSFET; No. of Outputs:2; Voltage, Output:18V; Output Current:6A; Power Dissipation Pd:1040mW; Voltage, Supply Min:4.5V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:4420; Max Output Current +:6A; No. of Channels:1; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Fall:13ns; Time, Rise:12ns; Voltage, Supply Max:18V
Farnell

Technical Specifications

Output Current 6 A
Number of Outputs 2
Number of Pins 8
Rise Time 12 ns
Lead-Free Status Lead Free
Case / Package / Footprint SOIC
Output Voltage 18 V
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 4.5 V (min)
Mounting Type Surface Mount
RoHS Compliant

Documents

Digi-Key
Datasheet 12 pages 11 years ago
iiiC
Datasheet 12 pages 11 years ago

Images

Alternate Names

MCL MIC4420YM
SYNERGY MIC4420YM
Micrel Inc MIC4420YM
KENDIN MIC4420YM
MICREL SEMICONDUCTOR MIC4420YM
MRL MIC4420YM
MIC MIC4420YM
MCR MIC4420YM
MIS MIC4420YM
MICREL SEMI MIC4420YM
MCRL MIC4420YM
KENDIN COMMUNICATIONS MIC4420YM
Micrel Semiconductor Inc MIC4420YM
MICEL MIC4420YM
SYSTECH MIC4420YM
Synergy Semiconductor Corp MIC4420YM
MICR0 MIC4420YM
MICREL SYNERGY SEMI MIC4420YM
MICREL SEMICONDUTOR MIC4420YM
MICRELL MIC4420YM
MICREL SEMICOND MIC4420YM
KENDIN/MICREL MIC4420YM
MI7 MIC4420YM
MICREL INC (VA) MIC4420YM
MICREL/BD MIC4420YM

Search for other parts like MIC4420 »