See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
MIC39300-1.65BU Contact ··

Technical Specifications

Case / Package / Footprint TO-263
Mounting Type Surface Mount
RoHS Non-Compliant
Input Voltage (DC) 16 V (max)
Lead-Free Status Contains Lead
Packaging Bulk

Documents

Digi-Key
Datasheet 12 pages 11 years ago

Alternate Names

MCL MIC39300-1.65BU
SYNERGY MIC39300-1.65BU
Micrel Inc MIC39300-1.65BU
KENDIN MIC39300-1.65BU
MICREL SEMICONDUCTOR MIC39300-1.65BU
MRL MIC39300-1.65BU
MIC MIC39300-1.65BU
MCR MIC39300-1.65BU
MIS MIC39300-1.65BU
MICREL SEMI MIC39300-1.65BU
MCRL MIC39300-1.65BU
KENDIN COMMUNICATIONS MIC39300-1.65BU
Micrel Semiconductor Inc MIC39300-1.65BU
MICEL MIC39300-1.65BU
SYSTECH MIC39300-1.65BU
Synergy Semiconductor Corp MIC39300-1.65BU
MICR0 MIC39300-1.65BU
MICREL SYNERGY SEMI MIC39300-1.65BU
MICREL SEMICONDUTOR MIC39300-1.65BU
MICRELL MIC39300-1.65BU
MICREL SEMICOND MIC39300-1.65BU
KENDIN/MICREL MIC39300-1.65BU
MI7 MIC39300-1.65BU
MICREL INC (VA) MIC39300-1.65BU
MICREL/BD MIC39300-1.65BU

Search for other parts like MIC39300 »