Micrel MIC39100-2.5BS

LDO Regulator 2.5V 1A 4-Pin (3+Tab) SOT-223
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins3
Technical
Accuracy1 %
Current Rating1 A
Dropout Voltage410 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output Voltage2.5 V
PackagingBulk
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Micrel MIC39100-2.5BS.

Components Direct
Datasheet12 pages18 years ago
Augswan
Datasheet17 pages8 years ago
Upverter
Datasheet24 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.445
$ 1.29
Stock
1,315,138
446,023
Authorized Distributors
1
11
Case/Package
SOT-223
SOT-223
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
1 A
Min Input Voltage
-
2.25 V
Max Input Voltage
-
16 V
Min Output Voltage
-
2.5 V
Max Output Voltage
-
-
Accuracy
1 %
1 %
Dropout Voltage
410 mV
410 mV
Power Supply Rejection Ratio (PSRR)
-
-

Engineering Resources

View Evaluation kits and Reference designs for Micrel MIC39100-2.5BS.

Related Parts

Descriptions

Descriptions of Micrel MIC39100-2.5BS provided by its distributors.

LDO Regulator 2.5V 1A 4-Pin (3+Tab) SOT-223
Integrated Circuit Regulator MIC39100/2.5BS MCRL RoHS Ampere=1 V=2.5 SOT223
Halfin
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:16V; Output Voltage Max:2.5V; Output Current Max:1A; Dropout Voltage, Vdo:410mV; Voltage Tolerance ±:0.02%; No. of Outputs:1 ;RoHS Compliant: No

Manufacturer Aliases

Micrel has several brands around the world that distributors may use as alternate names. Micrel may also be known as the following names:

  • Micrel Inc
  • MCL
  • SYNERGY
  • MICREL SEMICONDUCTOR
  • KENDIN
  • MIC
  • MRL
  • MCR
  • MIS
  • MICREL SEMI
  • MCRL
  • KENDIN COMMUNICATIONS
  • MICREL SEMICONDUCTOR INC
  • MICEL
  • SYNERGY SEMICONDUCTOR CORP
  • SYSTECH
  • MICR0
  • MICREL SYNERGY SEMI
  • MICREL SEMICOND
  • Microchip / Micrel
  • MICREL SEMICONDUTOR
  • Micrel / Microchip Technology
  • MICRELL
  • KENDIN/MICREL
  • MI7

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC39100-2.5BS()
  • MIC39100/2.5BS
  • MIC391002.5BS

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins3
Technical
Accuracy1 %
Current Rating1 A
Dropout Voltage410 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output Voltage2.5 V
PackagingBulk
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Micrel MIC39100-2.5BS.

Components Direct
Datasheet12 pages18 years ago
Augswan
Datasheet17 pages8 years ago
Upverter
Datasheet24 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements