Sponsored
SIMILAR Equivalent to Micrel MIC3775-1.5BMM
Texas Instruments TPS77315DGK
Single Output LDO, 250mA, Fixed(1.5V), Fast Transient esponse, SVS 8-VSSOP -40 to 125


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
MIC3775-1.5BMM 740 Buy Now »
USD
0.580 0.580 0.520 0.470 0.470
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
MIC3775-1.5BMM 5,756 ··

Technical Specifications

Lead-Free Status Contains Lead
Packaging Bulk
Case / Package / Footprint MSOP
Mounting Type Surface Mount
RoHS Non-Compliant
Number of Pins 8
Input Voltage (DC) 6 V (max)

Documents

Digi-Key
Datasheet 13 pages 10 years ago

Alternate Names

MCL MIC3775-1.5BMM
SYNERGY MIC3775-1.5BMM
Micrel Inc MIC3775-1.5BMM
KENDIN MIC3775-1.5BMM
MICREL SEMICONDUCTOR MIC3775-1.5BMM
MRL MIC3775-1.5BMM
MIC MIC3775-1.5BMM
MCR MIC3775-1.5BMM
MIS MIC3775-1.5BMM
MICREL SEMI MIC3775-1.5BMM
MCRL MIC3775-1.5BMM
KENDIN COMMUNICATIONS MIC3775-1.5BMM
Micrel Semiconductor Inc MIC3775-1.5BMM
MICEL MIC3775-1.5BMM
SYSTECH MIC3775-1.5BMM
Synergy Semiconductor Corp MIC3775-1.5BMM
MICR0 MIC3775-1.5BMM
MICREL SYNERGY SEMI MIC3775-1.5BMM
MICREL SEMICONDUTOR MIC3775-1.5BMM
MICRELL MIC3775-1.5BMM
MICREL SEMICOND MIC3775-1.5BMM
KENDIN/MICREL MIC3775-1.5BMM
MI7 MIC3775-1.5BMM
MICREL INC (VA) MIC3775-1.5BMM
MICREL/BD MIC3775-1.5BMM

Search for other parts like MIC3775 »