Microchip MIC29302AWD-TR

Adjustable Positive LDO Regulator, 1.24V Min, 15V Max, 0.8V Dropout, PSSO5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-5
MountSurface Mount
Technical
Accuracy2 %
Dropout Voltage450 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Current Limit3 A
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs1
Number of Regulators1
Output Current3 A
Output TypeAdjustable
Output Voltage15 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Schedule B8542390000
Dimensions
Height2.692 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC29302AWD-TR.

SHENGYU ELECTRONICS
Datasheet18 pages9 years ago
Microchip
Datasheet24 pages6 years ago
Future Electronics
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-10.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC29302AWD-TR.

Related Parts

Descriptions

Descriptions of Microchip MIC29302AWD-TR provided by its distributors.

Adjustable Positive LDO Regulator, 1.24V Min, 15V Max, 0.8V Dropout, PSSO5
LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-252 T/R
Positive Voltage Regulator, VLDO, 1.24÷15V, 3A, 1%, 0.56V dropout, -40÷125°C; MIC29302AWD-TR
3A Adjustable 1.24V~15V positive 16V TO-252-5 Linear Voltage Regulators (LDO) ROHS
Adjustable LDO Voltage Regulator - 3V to 16V - 560mV Drop - 1.25V to 15V/3A Out - TO-252-5 - 6-Pin(5
LDO, ADJ, 1.25-15V, 3A, TO-252-5; Output Type:Adjustable; Input Voltage Min:3V; Input Voltage Max:16V; No. of Outputs:1Outputs; Output Voltage Min:1.25V; Output Voltage Max:15V; Polarity:Positive Output; Output Current Max:3A RoHS Compliant: Yes
MIC29302A Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 450mV 3A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC29302AWD TR

Technical Specifications

Physical
Case/PackageTO-252-5
MountSurface Mount
Technical
Accuracy2 %
Dropout Voltage450 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Current Limit3 A
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs1
Number of Regulators1
Output Current3 A
Output TypeAdjustable
Output Voltage15 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Schedule B8542390000
Dimensions
Height2.692 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC29302AWD-TR.

SHENGYU ELECTRONICS
Datasheet18 pages9 years ago
Microchip
Datasheet24 pages6 years ago
Future Electronics
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements