Microchip MIC2810-4GKYML-TR

DC-DC + 2 Linear Regulators with LowQ, Mode and POR
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Current - Output 1600 mA
Current - Output 2300 mA
Current - Output 3300 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs3
PackagingTape & Reel (TR)
Switching Frequency2 MHz
Voltage - Output 11.2 V
Voltage - Output 21.8 V
Voltage - Output 32.6 V

Documents

Download datasheets and manufacturer documentation for Microchip MIC2810-4GKYML-TR.

Microchip SCT
Datasheet26 pages6 years ago
Components Direct
Datasheet18 pages16 years ago
Microchip
Datasheet26 pages2 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC2810-4GKYML-TR.

Descriptions

Descriptions of Microchip MIC2810-4GKYML-TR provided by its distributors.

DC-DC + 2 Linear Regulators with LowQ, Mode and POR
Power Management IC, 2.7V to 5.5V, 600mA, VQFN-16, RoHS
Microchip SCT
IC REG TRPL BUCK/LINEAR 16-MLF
Dc-Dc + 2 Linear Regulators With Lowq Mode & Por 16 Vqfn 3X3X0.90Mm T/R Rohs Compliant: Yes |Microchip MIC2810-4GKYML-TR
IC REG TRPL BUCK/LNR 2MHZ 16MLF
DIGITAL POWER MANAGEMENT IC 2 MH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2810-4GKYML TR
  • MIC2810-4GKYMLTR

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Current - Output 1600 mA
Current - Output 2300 mA
Current - Output 3300 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs3
PackagingTape & Reel (TR)
Switching Frequency2 MHz
Voltage - Output 11.2 V
Voltage - Output 21.8 V
Voltage - Output 32.6 V

Documents

Download datasheets and manufacturer documentation for Microchip MIC2810-4GKYML-TR.

Microchip SCT
Datasheet26 pages6 years ago
Components Direct
Datasheet18 pages16 years ago
Microchip
Datasheet26 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements