Micrel MIC2601YML

Switching Regulator 1380 Khz Switching Freq-max PDSO8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Max Duty Cycle85 %
Max Input Voltage20 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1.2 A
Max Output Voltage40 V
Max Supply Voltage20 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Outputs1
Output Current1.2 A
Output TypeAdjustable
Output Voltage40 V
Switching Frequency1.12 MHz
TopologyBoost
Dimensions
Height850 µm
Length2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Micrel MIC2601YML.

Upverter
Datasheet13 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.105
$ 1.105
Stock
19,425
411,347
411,347
Authorized Distributors
0
8
8
Case/Package
-
DFN
DFN
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.2 A
1.2 A
1.2 A
Switching Frequency
1.12 MHz
1.12 MHz
1.12 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
4.5 V
4.5 V
Max Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Engineering Resources

View Evaluation kits and Reference designs for Micrel MIC2601YML.

Descriptions

Descriptions of Micrel MIC2601YML provided by its distributors.

SWITCHING REGULATOR 1380 kHz SWITCHING FREQ-MAX PDSO8
Switching Regulator or Controllers
0.2A, 1.2MHz Wide Input Boost Regulator

Manufacturer Aliases

Micrel has several brands around the world that distributors may use as alternate names. Micrel may also be known as the following names:

  • Micrel Inc
  • MCL
  • SYNERGY
  • MICREL SEMICONDUCTOR
  • KENDIN
  • MIC
  • MRL
  • MCR
  • MIS
  • MICREL SEMI
  • MCRL
  • KENDIN COMMUNICATIONS
  • MICREL SEMICONDUCTOR INC
  • MICEL
  • SYNERGY SEMICONDUCTOR CORP
  • SYSTECH
  • MICR0
  • MICREL SYNERGY SEMI
  • MICREL SEMICOND
  • Microchip / Micrel
  • MICREL SEMICONDUTOR
  • Micrel / Microchip Technology
  • MICRELL
  • KENDIN/MICREL
  • MI7

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Max Duty Cycle85 %
Max Input Voltage20 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1.2 A
Max Output Voltage40 V
Max Supply Voltage20 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Outputs1
Output Current1.2 A
Output TypeAdjustable
Output Voltage40 V
Switching Frequency1.12 MHz
TopologyBoost
Dimensions
Height850 µm
Length2 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Micrel MIC2601YML.

Upverter
Datasheet13 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements