Micrel MIC2545A-2BN

IC Pwr Switch N-channel 1: 1 8DIP
Datasheet

Technical Specifications

Physical
Case/PackageDIP
Technical
Fault ProtectionOver Temperature, Reverse Current
InterfaceOn/Off
Max Operating Temperature85 °C
Max Output Current3 A
Min Operating Temperature-40 °C
Number of Outputs1
Output ConfigurationHigh Side

Documents

Download datasheets and manufacturer documentation for Micrel MIC2545A-2BN.

Augswan
Datasheet18 pages12 years ago
DigiKey
Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.014
$ 3.42
$ 3.42
Stock
41,061
57,475
57,475
Authorized Distributors
2
7
7
Case/Package
DIP
DIP
DIP
Number of Pins
-
8
8
Interface
On/Off
On/Off
On/Off
Number of Ports
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Micrel MIC2545A-2BN.

Related Parts

Descriptions

Descriptions of Micrel MIC2545A-2BN provided by its distributors.

IC PWR SWITCH N-CHANNEL 1:1 8DIP
IC SW CURR LIMIT HI SIDE 8-DIP
PROGRAMMABLE HIGH-SIDE SWITCH

Manufacturer Aliases

Micrel has several brands around the world that distributors may use as alternate names. Micrel may also be known as the following names:

  • Micrel Inc
  • MCL
  • SYNERGY
  • MICREL SEMICONDUCTOR
  • KENDIN
  • MIC
  • MRL
  • MCR
  • MIS
  • MICREL SEMI
  • MCRL
  • KENDIN COMMUNICATIONS
  • MICREL SEMICONDUCTOR INC
  • MICEL
  • SYNERGY SEMICONDUCTOR CORP
  • SYSTECH
  • MICR0
  • MICREL SYNERGY SEMI
  • MICREL SEMICOND
  • Microchip / Micrel
  • MICREL SEMICONDUTOR
  • Micrel / Microchip Technology
  • MICRELL
  • KENDIN/MICREL
  • MI7

Technical Specifications

Physical
Case/PackageDIP
Technical
Fault ProtectionOver Temperature, Reverse Current
InterfaceOn/Off
Max Operating Temperature85 °C
Max Output Current3 A
Min Operating Temperature-40 °C
Number of Outputs1
Output ConfigurationHigh Side

Documents

Download datasheets and manufacturer documentation for Micrel MIC2545A-2BN.

Augswan
Datasheet18 pages12 years ago
DigiKey
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements