Microchip MIC2041-1YMM

USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Ambient Temperature Range High85 °C
Current Rating1.5 A
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage500 mV
Nominal Supply Current400 µA
Number of Channels1
Number of Outputs1
On-State Resistance75 mΩ
Output ConfigurationHigh Side
Output Current1.5 A
Output Voltage6 V
PackagingBulk
Resistance75 mΩ
Turn-Off Delay Time1 µs
Turn-On Delay Time600 µs
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC2041-1YMM.

SHENGYU ELECTRONICS
Datasheet15 pages19 years ago
Microchip
Datasheet24 pages1 year ago
iiiC
Datasheet15 pages19 years ago
Upverter
Technical Drawing0 pages0 years ago

Inventory History

3 month trend:
-27.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC2041-1YMM.

Related Parts

Descriptions

Descriptions of Microchip MIC2041-1YMM provided by its distributors.

USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP Tube - Rail/Tube
MIC2041 Series 1 Channel 5.5 V 1.5 A High Side Power Distribution Switch MOSP-10
Tube MIC2041 Current Limiting (Adjustable) Over Temperature UVLO On/Off power distribution switch 1.1mm 5.5V 600mus 1.5A

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC20411YMM

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Ambient Temperature Range High85 °C
Current Rating1.5 A
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage500 mV
Nominal Supply Current400 µA
Number of Channels1
Number of Outputs1
On-State Resistance75 mΩ
Output ConfigurationHigh Side
Output Current1.5 A
Output Voltage6 V
PackagingBulk
Resistance75 mΩ
Turn-Off Delay Time1 µs
Turn-On Delay Time600 µs
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC2041-1YMM.

SHENGYU ELECTRONICS
Datasheet15 pages19 years ago
Microchip
Datasheet24 pages1 year ago
iiiC
Datasheet15 pages19 years ago
Upverter
Technical Drawing0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements