Microchip MIC2027-1YM

MIC2027 Series 5.5 V 150 mOhm Quad USB Power Distribution Switch - SOIC-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Current Rating1.25 A
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Operating Temperature85 °C
Max Output Current500 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5.5 V
Number of Channels4
Number of Outputs4
Output ConfigurationHigh Side
PackagingBulk
Resistance150 MΩ

Documents

Download datasheets and manufacturer documentation for Microchip MIC2027-1YM.

SHENGYU ELECTRONICS
Datasheet17 pages17 years ago

Inventory History

3 month trend:
-27.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC2027-1YM.

Related Parts

Descriptions

Descriptions of Microchip MIC2027-1YM provided by its distributors.

MIC2027 Series 5.5 V 150 mOhm Quad USB Power Distribution Switch - SOIC-16
USB Power SW Hi Side/DIST Quad 2.7V to 5.5V 0.9A 16-Pin SOIC
Quad Usb High-Side Power Switch Rohs Compliant: Yes |Microchip MIC2027-1YM
Tube MIC2027 Current Limiting (Fixed) Over Temperature UVLO On/Off power distribution switch 5.5V 500mA 100mOhm -40C~85C TA
POWER LOAD SWITCH, HIGH SIDE, SOIC-16; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 900mA; On State Resistance: 0.1ohm; Distribution Switch Case Style: SOIC; No. of Pins: 16Pins; Thermal Protection: Ye

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Current Rating1.25 A
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Operating Temperature85 °C
Max Output Current500 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5.5 V
Number of Channels4
Number of Outputs4
Output ConfigurationHigh Side
PackagingBulk
Resistance150 MΩ

Documents

Download datasheets and manufacturer documentation for Microchip MIC2027-1YM.

SHENGYU ELECTRONICS
Datasheet17 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements