Microchip MIC2026-1YM

MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MaterialSteel
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Current Rating1.25 A
Drain to Source Resistance140 mΩ
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Nominal Supply Current5 µA
Number of Channels2
Number of Outputs2
Output ConfigurationHigh Side
Output Current500 mA
Output Voltage6 V
PackagingBulk
Resistance90 mΩ
Schedule B8542390000
Turn-Off Delay Time100 µs
Turn-On Delay Time5 ms
Dimensions
Height1.63 mm
Length5 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC2026-1YM.

Farnell
Datasheet16 pages13 years ago
element14 APAC
Datasheet16 pages16 years ago
Newark
Datasheet0 pages0 years ago
Upverter
Technical Drawing0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago
iiiC
Datasheet16 pages0 years ago

Inventory History

3 month trend:
+28.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC2026-1YM.

Related Parts

Descriptions

Descriptions of Microchip MIC2026-1YM provided by its distributors.

MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
IC SW DISTRIBUTION 2CHAN 8SOIC / USB Power Switch Dual 5.5V 1A 8-Pin SOIC N Tube
MICREL SEMICONDUCTOR MIC2026-1YM.Power Distribution Switch, Current Limited, High Side, Active High, 2 Outputs, 5.5V, 0.9A, SOIC-8
IC, ANALOG SWITCH MULTIPLEXER; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 900mA; On State Resistance: 0.09ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Analogue Switch Case Style: SOP; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC 2026-1YM
  • MIC2026--1YM
  • MIC2026-1YM.
  • MIC2026-1YM..

Technical Specifications

Physical
Case/PackageSOIC
MaterialSteel
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Current Rating1.25 A
Drain to Source Resistance140 mΩ
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Nominal Supply Current5 µA
Number of Channels2
Number of Outputs2
Output ConfigurationHigh Side
Output Current500 mA
Output Voltage6 V
PackagingBulk
Resistance90 mΩ
Schedule B8542390000
Turn-Off Delay Time100 µs
Turn-On Delay Time5 ms
Dimensions
Height1.63 mm
Length5 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC2026-1YM.

Farnell
Datasheet16 pages13 years ago
element14 APAC
Datasheet16 pages16 years ago
Newark
Datasheet0 pages0 years ago
Upverter
Technical Drawing0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago
iiiC
Datasheet16 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements