Micrel MIC2026-1YM

IC, HIGH SIDE POWER SWITCH, 5.5V, 8-SOIC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
67J0260 588 Buy Now »
USD
1.30 1.30 1.06 0.878 0.878
Farnell 2
1703233 595 Buy Now »
GBP
0.903 0.903 0.601 0.436 0.436
1517242 588 Buy Now »
GBP
0.998 0.896 0.584 0.358 0.358
element14 APAC
1517242 588 Buy Now »
SGD
1.56 1.56 1.19 1.19 1.19
RS Components
453334 1,247 Buy Now »
GBP
0.948 0.562 0.562 0.562
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
MIC2026-1YM 81 Buy Now »
USD
1.79 1.79 1.79
Freelance Electronics
MIC2026-1YM 25 Buy Now »
USD
0.540 0.540 0.540 0.540 0.540
EarthTron
MIC2026-1YM 787 ··
Abtronics
MIC2026-1YM 20 ··
Freedom EMG
MIC2026-1YM 4 ··
Abacus Technologies
MIC2026-1YM 600 ··
Ewing Components
MIC2026-1YM 7,100 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
MIC2026-1YM Contact ··
North Star Micro
MIC2026-1YM Contact ··
SemiconductorPLUS
MIC2026-1YM Contact ··
XS Micro
MIC2026-1YM Contact ··

Descriptions

IC, ANALOG SWITCH MULTIPLEXER
Farnell
Analog Switch / Multiplexer (Mux) IC; Package/Case:8-SOP; No. of Pins:8; Leakage Current:10mA; No. of Channels:2; On Resistance, Rds(on):140mohm; Mounting Type:Surface Mount ;RoHS Compliant: Yes
Newark
IC, HIGH SIDE POWER SWITCH, 5.5V, 8-SOIC
Component Sense
IC, ANALOG SWITCH MULTIPLEXER
element14 APAC
2xUSB Hi-Side Pwr 2.7-5.5V MIC2026-1YM
RS Components

Technical Specifications

Number of Pins 8
Packaging Bulk
Output Current 500 mA
Input Voltage (DC) 5.5 V
Mounting Type Surface Mount
Output Voltage 6 V (max)
REACH SVHC Compliance No SVHC
Case / Package / Footprint SOIC
Drain to Source Resistance (on) (Rds) 140 mΩ
RoHS Compliant
Number of Channels 2
Number of Outputs 2
Supply Voltage (DC) 5 V
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 16 pages 6 years ago
Digi-Key
Datasheet 16 pages 9 years ago
iiiC
Datasheet 16 pages

Images

Alternate Names

MCL MIC2026-1YM
SYNERGY MIC2026-1YM
Micrel Inc MIC2026-1YM
KENDIN MIC2026-1YM
MICREL SEMICONDUCTOR MIC2026-1YM
MRL MIC2026-1YM
MIC MIC2026-1YM
MCR MIC2026-1YM
MIS MIC2026-1YM
MICREL SEMI MIC2026-1YM
MCRL MIC2026-1YM
KENDIN COMMUNICATIONS MIC2026-1YM
Micrel Semiconductor Inc MIC2026-1YM
MICEL MIC2026-1YM
SYSTECH MIC2026-1YM
Synergy Semiconductor Corp MIC2026-1YM
MICR0 MIC2026-1YM
MICREL SYNERGY SEMI MIC2026-1YM
MICREL SEMICONDUTOR MIC2026-1YM
MICRELL MIC2026-1YM
MICREL SEMICOND MIC2026-1YM
KENDIN/MICREL MIC2026-1YM
MI7 MIC2026-1YM
MICREL INC (VA) MIC2026-1YM
MICREL/BD MIC2026-1YM

Search for other parts like MIC2026 »