Microchip MIC2005A-2YM5-TR

MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Current Rating500 mA
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Input Voltage5.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current500 mA
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Input Voltage5.5 V
Number of Channels1
Number of Inputs1
Number of Outputs1
On-State Resistance170 mΩ
Output ConfigurationHigh Side
Output Current900 mA
PackagingCut Tape
Resistance220 MΩ
Schedule B8542390000
Turn-Off Delay Time700 µs
Turn-On Delay Time1 ms
Dimensions
Height1.1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC2005A-2YM5-TR.

SHENGYU ELECTRONICS
Datasheet30 pages12 years ago
Microchip
Datasheet38 pages2 years ago
Future Electronics
Datasheet29 pages14 years ago
Datasheet25 pages15 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+37.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC2005A-2YM5-TR.

Related Parts

Descriptions

Descriptions of Microchip MIC2005A-2YM5-TR provided by its distributors.

MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-5
USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.5A 5-Pin SOT-23 T/R
Tape & Reel (TR) MIC2005A Current Limiting (Fixed) Over Temperature On/Off power distribution switch 2.9mm 5.5V 500mA 170mOhm
LOW AND ACTIVE HIGH CURRENT LIMITING, HI; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 500mA; On State Resistance: 0.17ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 5Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active Low; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2005A-2YM5 TR
  • MIC2005A-2YM5TR
  • MIC2005A2YM5TR

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Current Rating500 mA
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Input Voltage5.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current500 mA
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Input Voltage5.5 V
Number of Channels1
Number of Inputs1
Number of Outputs1
On-State Resistance170 mΩ
Output ConfigurationHigh Side
Output Current900 mA
PackagingCut Tape
Resistance220 MΩ
Schedule B8542390000
Turn-Off Delay Time700 µs
Turn-On Delay Time1 ms
Dimensions
Height1.1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC2005A-2YM5-TR.

SHENGYU ELECTRONICS
Datasheet30 pages12 years ago
Microchip
Datasheet38 pages2 years ago
Future Electronics
Datasheet29 pages14 years ago
Datasheet25 pages15 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements