Microchip MIC1232NY

Microprocessor Supervisor with Manual Reset Watchdog Timer 4.37V or 4.62V Thre
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Reset Threshold Voltage4.74 V
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.5 V
Min Supply Voltage4.5 V
Number of Elements1
Number of Voltages Monitored1
PackagingBulk
ResetActive Low
Reset Timeout250 ms
Threshold Voltage4.62 V
TypeSimple Reset/Power-On Reset
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip MIC1232NY.

SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Verical
Datasheet6 pages18 years ago
Electro Sonic
Datasheet4 pages4 years ago
Microchip
Datasheet20 pages1 year ago

Inventory History

3 month trend:
-15.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC1232NY.

Related Parts

Descriptions

Descriptions of Microchip MIC1232NY provided by its distributors.

Microprocessor Supervisor with Manual Reset Watchdog Timer 4.37V or 4.62V Thre
MIC1232 Series 4.37 V 250 ms Through Hole µP Supervisory Circuit - PDIP-8
Processor Supervisor 4.62V 18uA 8-Pin PDIP
ROHS3Compliant Tube MIC1232 DETECTION VOLTAGE IS 5V supervisor 5V 9.779mm 250ms Minimum -40C~85C TA
Voltage Detector, 4.5V to 5.5V, PDIP-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Reset Threshold Voltage4.74 V
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.5 V
Min Supply Voltage4.5 V
Number of Elements1
Number of Voltages Monitored1
PackagingBulk
ResetActive Low
Reset Timeout250 ms
Threshold Voltage4.62 V
TypeSimple Reset/Power-On Reset
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip MIC1232NY.

SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Verical
Datasheet6 pages18 years ago
Electro Sonic
Datasheet4 pages4 years ago
Microchip
Datasheet20 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements