HIROSE ELECTRIC MI21-50PD-SF-EJR(71)

PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
Technical
Connector TypeConnector, Socket
Contact Resistance40 mΩ
Current Rating500 mA
GenderMale
Insulation Resistance1 GΩ
Max Current Rating500 mA
Max Operating Temperature60 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSMD/SMT
Voltage Rating (AC)125 V
Dimensions
Depth47.3 mm
Length50.4 mm
Pitch635 µm
Width7.15 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC MI21-50PD-SF-EJR(71).

TME
Datasheet16 pages15 years ago
element14 APAC
Datasheet16 pages23 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet16 pages14 years ago

Inventory History

3 month trend:
+28.06%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC MI21-50PD-SF-EJR(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC MI21-50PD-SF-EJR(71) provided by its distributors.

PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Memory Card Connectors COMPACT FLASH CONN T YPE 1&2 SMT GOLD
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A Tray
HEADER, COMPACT FLASH, TYPE I, II; Product Range: MI21 Series; Connector Type: Memory Socket; No. of Contacts: 50Contacts; Contact Material: Brass; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2019); Contact Resistance: 40mohm; Contact Termination: Surface Mount Right Angle; Contact Termination Type: Surface Mount; Current Rating: 0.5A; Flammability Rating: UL94V-0; Gender: Plug; Insulation Resistance: 1000Mohm; No. of Mating Cycles: 10000; Operating Temperature Max: 85°C; Operating Temperature Min: -55°C; Termination Method: Solder; Voltage Rating VAC: 125V

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • MI21-50PDSF-EJR(71)
  • MI2150PDSFEJR(71)

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
Technical
Connector TypeConnector, Socket
Contact Resistance40 mΩ
Current Rating500 mA
GenderMale
Insulation Resistance1 GΩ
Max Current Rating500 mA
Max Operating Temperature60 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSMD/SMT
Voltage Rating (AC)125 V
Dimensions
Depth47.3 mm
Length50.4 mm
Pitch635 µm
Width7.15 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC MI21-50PD-SF-EJR(71).

TME
Datasheet16 pages15 years ago
element14 APAC
Datasheet16 pages23 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant