Laird MI1210K600R-10

Chip Ferrite Beads / EMI Filters 60ohms 100MHz 1.5A Monolithic 1210 SMD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
240-2416-1-ND 119,598 Buy Now »
USD
0.200 0.154 0.099 0.064 0.064
240-2416-6-ND 119,598 Buy Now »
USD
0.200 0.154 0.099 0.064 0.064
240-2416-2-ND 117,000 Buy Now »
USD
0.052
Avnet
MI1210K600R-10 39,000 Buy Now »
USD
0.069
Newark
67W0076 167 Buy Now »
USD
0.170 0.170 0.170 0.103 0.094
Chip One Stop Japan
LAIR-0001458 6,000 Buy Now »
USD
0.141
Mouser
875-MI1210K600R-10 39,387 Buy Now »
USD
0.250 0.160 0.134 0.104 0.075
Chip One Stop Global
C1S418900014588 6,000 Buy Now »
JPY
13.80
Allied Electronics
70065515 0 ··
USD
Sager Electronics
MI1210K600R-10 9,000 Buy Now »
Farnell
2292470 175 Buy Now »
GBP
0.175 0.141 0.080 0.080 0.080
element14 APAC 2
2292470 167 Buy Now »
SGD
0.184 0.159 0.142
2292470RL 167 Buy Now »
SGD
0.184 0.159 0.142
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
STEMI1210K600R-10 90,000 Buy Now »
USD
0.051
Quest
MI1210K600R-10 4,750 Buy Now »
USD
0.441 0.441 0.132 0.088 0.066
Interstate Connecting Components
MI1210K600R-10 90,000 Buy Now »
STLAA.com
MI1210K600R10 7,200 ··
Ewing Components
MI1210K600R-10 27,000 Send RFQ »
4 Star Electronics
MI1210K600R-10 2,119 Send RFQ »
Abacus Technologies
MI1210K600R-10 2,645 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MI1210K600R-10 Contact ··
XS Micro
MI1210K600R-10 Contact ··
TransparentC
MI1210K600R-10 Contact ··

Descriptions

Ferrite Beads Power Chip 60Ohm 25% 100MHz 1.5A 35mOhm DCR 1210 T/R
Sager Electronics
FERRITE BEAD 60 OHM 1210 1LN
Digi-Key
FERRITE, BEAD, 3225, 100MHZ, 60R
element14 APAC
Chip Ferrite Beads / EMI Filters 60ohms 100MHz 1.5A Monolithic 1210 SMD
Mouser
Ind Chip Bead 60Ohm 100MHz 1.5A 1210 T/R
Avnet
ROHS COMPLIANT
Heilind Electronics
FERRITE, BEAD, 3225, 100MHZ, 60R
Farnell
EMI Ferrite Chip Bead, 1210, 1500MA, 60Ohms @100MHz, DCR Max 0.0350Ohm
Allied Electronics
Ferrite Beads Power Chip 60Ohm 25% 100MHz 1.5A 35mOhm DCR 1210 T/R
Chip One Stop Global
FERRITE, BEAD, 3225, 100MHZ, 60R
Newark

Technical Specifications

Size-Width 2.5 mm
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Case / Package / Footprint 1210
Frequency 100 MHz
Size-Height 1.4 mm
Size-Length 3.2 mm
Packaging Cut Tape (CT)
Mounting Type Surface Mount
RoHS Compliant

Documents

Farnell
Datasheet 1 page
Digi-Key
Datasheet 1 page 10 years ago
Mouser
Datasheet 1 page
Allied Electronics
Datasheet
Compliance Statements
Conflict Mineral Statement 6 pages 5 years ago

Images

Alternate Names

LAIRD TECHNOLOGIES MI1210K600R-10
LAIRDTECH MI1210K600R-10
EZURIO MI1210K600R-10
LAIRD TECHNOLOGIES IAS MI1210K600R-10
LAIRD-SIGNAL INTEGRITY PRODUCTS MI1210K600R-10
LAIRD TECHNOLOGIES EMI MI1210K600R-10
Laird Technologies Inc MI1210K600R-10
LAIRD TECHNOLOGY MI1210K600R-10
LAIRD THERMAL PRODUCTS MI1210K600R-10
LAIRD - EMBEDDED WIRELESS SOLUTIONS MI1210K600R-10
EZURIO LTD MI1210K600R-10
EZURiO Limited MI1210K600R-10
LAIRD TECHNOLOGIES WIRELESS M2M MI1210K600R-10
LAIRD TECHNOLOGIES EMI (VA) MI1210K600R-10
Laird-Signal MI1210K600R-10
LAIRD-SIGNAL INTEGRITY PRODUCTS (VA) MI1210K600R-10
LAIRD TECHNO MI1210K600R-10
LAIRD TECHNOLOGIES IAS (VA) MI1210K600R-10
LAIRD - EMI MI1210K600R-10
LAIRD TECHNOLIGIES MI1210K600R-10
LAIRD TECHNOLOGIES - THERMAL MATERIAL MI1210K600R-10
LAIRD TECHNOLOGIES/ THE MI1210K600R-10
LAIRD TECHNOLO MI1210K600R-10
LAIRD TEC MI1210K600R-10
Laird - Thermal MI1210K600R-10

Search for other parts like MI1210 »