Laird MI0805K400R-10

Ferrite Beads Power Chip Bead 40Ohm 25% 100MHz 1.5A 0805 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Core MaterialFerrite
MaterialFerrite
MountSurface Mount
Number of Pins2
Weight111.130131 mg
Technical
Current Rating1.5 A
DC Resistance (DCR)50 mΩ
Frequency100 MHz
Impedance40 Ω
Max Current Rating1.5 A
Max DC Current1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Lines1
PackagingTape and Reel
RMS Current (Irms)1.5 A
Series Resistance50 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.45 mm
Height1.0922 mm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Laird MI0805K400R-10.

Laird
Datasheet1 page5 years ago
element14 APAC
Datasheet1 page14 years ago
Mouser
Datasheet1 page18 years ago
Sager Electronics
Datasheet66 pages9 years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-41.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Laird MI0805K400R-10.

Related Parts

Descriptions

Descriptions of Laird MI0805K400R-10 provided by its distributors.

Ferrite Beads Power Chip Bead 40Ohm 25% 100MHz 1.5A 0805 T/R
Chip Ferrite Beads / EMI Filters 40ohms 100MHz 1.5A Monolithic 0805 SMD
EMI FERRITE CHIP BEAD, 0805, 1500MA, 40 OHMS @100MHZ, DCR MAX 0.050OHM
LAIRD - MI0805K400R-10 - Ferrite Bead, 0805 [2012 Metric], 40 ohm, 1.5 A, MI Series, 0.05 ohm
EMI Suppression Ferrite Chips Signal 0805 1.5A 40Ω SMD PBF
FERRITE, BEAD, 2012, 100MHZ, 40R; Ferrite Case Style:0805 [2012 Metric]; Ferrite Mounting:SMD; Impedance @ 100MHz:40ohm; Impedance Tolerance:(Not Available); DC Current Rating:1.5A; DC Resistance Max:0.05ohm; Series:MI; SVHC:No SVHC (20-Jun-2013)
Impedance Ohm = 40 / Frequency MHz = 100 / Current Rating A = 1.5 / Maximum DC Resistance mOhm = 50 / Package Type = 0805 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = MI / Length mm = 2 / Width mm = 1.3 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • EZURIO
  • LAIRD TECHNOLOGIES INC
  • Laird Performance Materials
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird - Wireless & Thermal Systems
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • LAIRD SRO
  • EZURiO Limited
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES EMI (VA)
  • LAIRD TECHNOLOGIES SRO
  • LAIRD-SIGNAL INTEGRITY PR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MI0805K400R-10.
  • MI0805K400R10

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Core MaterialFerrite
MaterialFerrite
MountSurface Mount
Number of Pins2
Weight111.130131 mg
Technical
Current Rating1.5 A
DC Resistance (DCR)50 mΩ
Frequency100 MHz
Impedance40 Ω
Max Current Rating1.5 A
Max DC Current1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Lines1
PackagingTape and Reel
RMS Current (Irms)1.5 A
Series Resistance50 mΩ
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.45 mm
Height1.0922 mm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Laird MI0805K400R-10.

Laird
Datasheet1 page5 years ago
element14 APAC
Datasheet1 page14 years ago
Mouser
Datasheet1 page18 years ago
Sager Electronics
Datasheet66 pages9 years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page3 years ago
Rohs Statement1 page3 years ago
Conflict Mineral Statement6 pages12 years ago