Vicor MI-J53-IA

MI-J00 Series 10 W 100 to 210 V Input 24 V Output DC-DC Converter
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-MI-J53IAContact
>1wk
MI-J53-IAContact
>1wk

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage210 V
Max Operating Temperature85 °C
Max Output Current417 mA
Max Power Dissipation10 W
Min Input Voltage100 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Power10 W
Output Voltage24 V
PackagingBulk
Voltage - Output 124 V
Dimensions
Height12.7 mm
Length60.96 mm
Width57.912 mm

Documents

Download datasheets and manufacturer documentation for Vicor MI-J53-IA.

Future Electronics
Datasheet6 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vicor MI-J53-IA.

Related Parts

Descriptions

Descriptions of Vicor MI-J53-IA provided by its distributors.

MI-J00 Series 10 W 100 to 210 V Input 24 V Output DC-DC Converter
DC DC CONVERTER 24V 10W
CONVERT DC/DC 155VIN 24VOUT 10W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • MI-J53IA

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage210 V
Max Operating Temperature85 °C
Max Output Current417 mA
Max Power Dissipation10 W
Min Input Voltage100 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Power10 W
Output Voltage24 V
PackagingBulk
Voltage - Output 124 V
Dimensions
Height12.7 mm
Length60.96 mm
Width57.912 mm

Documents

Download datasheets and manufacturer documentation for Vicor MI-J53-IA.

Future Electronics
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant