Vicor MI-272-MW-F4

DC DC Converter 15V 100W
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage310 V
Max Operating Temperature85 °C
Max Output Current6.7 A
Max Power Dissipation100 W
Min Input Voltage100 V
Min Operating Temperature-55 °C
Number of Outputs1
PackagingBulk
Voltage - Output 115 V
Dimensions
Height25.4 mm
Length106.68 mm
Width60.96 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor MI-272-MW-F4.

Descriptions

Descriptions of Vicor MI-272-MW-F4 provided by its distributors.

DC DC CONVERTER 15V 100W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage310 V
Max Operating Temperature85 °C
Max Output Current6.7 A
Max Power Dissipation100 W
Min Input Voltage100 V
Min Operating Temperature-55 °C
Number of Outputs1
PackagingBulk
Voltage - Output 115 V
Dimensions
Height25.4 mm
Length106.68 mm
Width60.96 mm

Compliance

Environmental Classification
RoHSNon-Compliant