Yageo MHP-25ARA52-2K7

Res 2.7K Ohm 1/4W .05% Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-MHP-25ARA52-2K7Contact
>1wk

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Power Dissipation250 mW
Number of Terminations2
PackagingTape & Reel (TR)
Resistance2.7 kΩ
Temperature Coefficient5 ppm/°C
Tolerance0.05 %
Dimensions
Length6.1976 mm

Documents

Download datasheets and manufacturer documentation for Yageo MHP-25ARA52-2K7.

Engineering Resources

View Evaluation kits and Reference designs for Yageo MHP-25ARA52-2K7.

Descriptions

Descriptions of Yageo MHP-25ARA52-2K7 provided by its distributors.

RES 2.7K OHM 1/4W .05% AXIAL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Power Dissipation250 mW
Number of Terminations2
PackagingTape & Reel (TR)
Resistance2.7 kΩ
Temperature Coefficient5 ppm/°C
Tolerance0.05 %
Dimensions
Length6.1976 mm

Documents

Download datasheets and manufacturer documentation for Yageo MHP-25ARA52-2K7.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago