MH Connectors MHDSSK-M-25-L-K

D-Sub metalized hood [MH Connectors] MHDSSK-M-25-L-K D-Sub metalized hood

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S510000005715 38 Buy Now »
JPY
462.00 403.00 403.00 403.00 403.00
Allied Electronics
R1034086 n/s Buy Now »
USD
3.71 3.71 3.39 3.07 3.07
Farnell
3937902 0 ··
GBP
2.44 2.28 2.12 2.12 2.12
element14 APAC
3937902 0 ··
SGD
7.65 7.65 6.12 4.97 4.97
RS Components
4257890 246 Buy Now »
GBP
3.97 3.97 3.18 2.59 2.59
Distrelec
MHDSSK-M-25-L-K 77 Buy Now »
EUR
4.03 3.88 3.73 3.73 3.73
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
MHDSSK-M-25-L-K 40 Buy Now »
USD
3.33 2.88 2.12 2.12 2.12

Descriptions

25way top & side entry metallised D hood
RS Components
BACKSHELL, D, METALLISED, 25WAY; Connector Body Material:Metal; Cable Exit Angle:90° / 180°; SVHC:No SVHC (20-Jun-2011); Accessory Type:Backshell; Colour:Nickel; Connector Shell Size:25; Connector Type:Backshell; External Depth:15.0m; External Width:53.5m; For Use With:D Sub Connectors; Length:43.0mm; Material:ABS/PC UL94V-0 Rated; No. of Ways:25
element14 APAC
BACKSHELL, D, METALLISED, 25WAY; For Use With:D Sub Connectors; Material:ABS/PC UL94V-0 Rated; Connector Shell Size:25; SVHC:No SVHC; Colour:Nickel; Connector Type:Backshell; External Depth:15.0m; External Width:53.5m; Length:43.0mm; No. of Ways:25
Farnell
25 WAY D HOOD
Allied Electronics
Enclosure: for D-Sub connectors; D-Sub 25pin, D-Sub HD 44pin
TME
D-Sub metalized hood [MH Connectors] MHDSSK-M-25-L-K D-Sub metalized hood
Distrelec

Technical Specifications

Orientation Right Angle
Color Nickel
REACH SVHC Compliance No SVHC
Size-Length 43 mm
Housing Material Plastic
RoHS Compliant

Documents

TME
Datasheet 1 page 3 years ago

Images

Alternate Names

MCKEE HAGBORG MHDSSK-M-25-L-K
MH Connector MHDSSK-M-25-L-K
MCKEE HAGBORG CONNECTORS MHDSSK-M-25-L-K
MH CONNECT MHDSSK-M-25-L-K
MCKEE HAGB MHDSSK-M-25-L-K
MH Connectors / Encitech MHDSSK-M-25-L-K
MH CONNECTORS FARNELL MHDSSK-M-25-L-K

Search for other parts like MHDSSK-M-25 »