MH Connectors MHDPPK-M-37-K

D-Sub metalized hood [MH Connectors] MHDPPK-M-37-K D-Sub metalized hood

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
14J4143 12 Buy Now »
USD
1.77 1.77 1.77 1.77 1.77
Chip One Stop Global
C1S510000005681 61 Buy Now »
JPY
462.00 403.00 317.00 317.00 317.00
Farnell
3937835 44 Buy Now »
GBP
2.68 2.45 1.85 1.46 1.46
element14 APAC
3937835 50 Buy Now »
SGD
5.06 5.06 4.30 3.80 3.80
Distrelec
MHDPPK-M-37-K 78 Buy Now »
EUR
3.42 3.29 3.08 3.08 3.08
RS Components
8212790 45 Buy Now »
GBP
2.64 2.64 2.23 1.98 1.98
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
MHDPPK-M-37-K 32 Buy Now »
USD
3.85 3.32 2.45 2.45 2.45

Descriptions

BACKSHELL, D, TOP ENTRY, 37WAY; For Use With:Common D Sub Connectors; Material:Nylon UL94V-2 Rated; Connector Shell Size:37; Colour:Nickel; Connector Type:Backshell; External Length / Height:40.0mm; Length:40.0mm; Ways, No. of:37; ;RoHS Compliant: Yes
Newark
Enclosure: for D-Sub connectors; D-Sub 37pin, D-Sub HD 62pin
TME
D-Sub metalized hood [MH Connectors] MHDPPK-M-37-K D-Sub metalized hood
Distrelec
BACKSHELL, D, TOP ENTRY, 37WAY; For Use With:Common D Sub Connectors; Material:Nylon UL94V-2 Rated; Connector Shell Size:37; Colour:Nickel; Connector Type:Backshell; External Length / Height:40.0mm; Length:40.0mm; No. of Ways:37; Body Depth:15.0mm; Overall Depth:15mm; Overall Width:71.0mm
Farnell
BACKSHELL, D, TOP ENTRY, 37WAY; Connector Body Material:Metal; Cable Exit Angle:180°; SVHC:No SVHC (20-Jun-2011); Accessory Type:Backshell; Body Depth:15.0mm; Colour:Nickel; Connector Shell Size:37; Connector Type:Backshell; External Length / Height:40.0mm; For Use With:Common D Sub Connectors; Length:40.0mm; Material:Nylon UL94V-2 Rated; No. of Ways:37; Overall Depth:15mm; Overall Width:71.0mm
element14 APAC
37 way Metalized Plastic Snap DSub Hood
RS Components

Technical Specifications

Housing Material Plastic
RoHS Compliant
Orientation Straight
Color Nickel
REACH SVHC Compliance No SVHC
Size-Length 40 mm
Size-Height 40 mm

Documents

Farnell
Datasheet 1 page 10 years ago
Newark
Datasheet 1 page
TME
Datasheet 1 page 3 years ago

Images

Alternate Names

MCKEE HAGBORG MHDPPK-M-37-K
MH Connector MHDPPK-M-37-K
MCKEE HAGBORG CONNECTORS MHDPPK-M-37-K
MH CONNECT MHDPPK-M-37-K
MCKEE HAGB MHDPPK-M-37-K
MH Connectors / Encitech MHDPPK-M-37-K
MH CONNECTORS FARNELL MHDPPK-M-37-K

Search for other parts like MHDPPK-M-37 »